IXYH30N120 - IGBTs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXYH30N120C3D1 TTI: IXYH30N120C3D1 IXYS Availability: 0In StockIGBTs XPT 1200V IGBT GenX4 XPT IGBT | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.3 V | - 20 V, 20 V | 66 A | 416 W | - 55 C | + 150 C | IXYH30N120 | Tube | |||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.3 V | - 20 V, 20 V | 75 A | 500 W | - 55 C | + 150 C | IXYH30N120 | Tube |