IXYH20N120 - IGBTs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXYH20N120C3D1 TTI: IXYH20N120C3D1 IXYS Availability: 0In StockIGBTs XPT 1200V IGBT GenX3 XPT IGBT | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | 36 A | 230 W | - 55 C | + 150 C | IXYH20N120 | Tube | |||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 4 V | - 20 V, 20 V | 40 A | 278 W | - 55 C | + 175 C | IXYH20N120 | Tube |