IXXK100N60 - IGBTs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXXK100N60C3H1 TTI: IXXK100N60C3H1 IXYS Availability: 0In StockIGBTs XPT IGBT C3-Class 600V/170Amp CoPacked | 0In Stock | Si | TO-264 | Through Hole | Single | 600 V | 2.2 V | - 20 V, 20 V | 170 A | 695 W | - 55 C | + 150 C | IXXK100N60 | Tube | |||
Mfr: IXXK100N60B3H1 TTI: IXXK100N60B3H1 IXYS Availability: 0In StockIGBTs XPT IGBT B3-Class 600V/190Amp CoPacked | 0In Stock | Si | TO-264-3 | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | 190 A | 695 W | - 55 C | + 150 C | IXXK100N60 | Tube |