IXST15N120 - IGBTs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | - 55 C | + 150 C | IXST15N120 | Tube | ||||||
Mfr: IXST15N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 1200V 3.4 Rds | Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | - 55 C | + 150 C | IXST15N120 | Tube |