• Transistors
  • IGBTs

IXGX50N120 - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGX50N120C3H1
TTI: IXGX50N120C3H1
IXYS
Availability:

0In Stock

IGBTs High Frequency Range 40khz C-IGBT w/Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-PLUS-3
Through Hole
Single
1.2 kV
2.6 V
20 V
95 A
- 55 C
+ 150 C
IXGX50N120
Tube