IXGT30N120 - IGBTs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 30 A | 300 W | - 55 C | + 150 C | IXGT30N120 | Tube | ||||
Mfr: IXGT30N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 50 Amps 1200V 3.5 V Rds | Not Available Online | Si | - 20 V, 20 V | IXGT30N120 | Tube |