IXGT20N 60 - IGBTs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXGT20N 60BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40 Amps 600 V 2.0 V Rds | Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT20N 60 | Tube | ||||||
Mfr: IXGT20N 60B TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40 Amps 600 V 2.0 V Rds | Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT20N 60 | Tube |