• Transistors
  • IGBTs

IXGR32N170 - IGBTs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGR32N170H1
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
IGBTs 17 Amps 1700V 5.2 Rds

Not Available Online

Call
or
View Details
Si
ISOPLUS247-3
SMD/SMT
Single
1.7 kV
3.5 V
- 20 V, 20 V
38 A
- 55 C
+ 150 C
IXGR32N170
Tube
Datasheet
Mfr: IXGR32N170AH1
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
IGBTs 17 Amps 1700V 5.2 Rds

Not Available Online

Call
or
View Details
Si
ISOPLUS247-3
Through Hole
Single
1.7 kV
4.2 V
- 20 V, 20 V
26 A
200 W
- 55 C
+ 150 C
IXGR32N170
Tube