• Transistors
  • IGBTs

IXGP30N60 - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGP30N60C3
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
IGBTs 30 Amps 600V

Not Available Online

Call
or
View Details
Si
TO-220AB-3
Through Hole
Single
600 V
2.6 V
- 20 V, 20 V
60 A
220 W
- 55 C
+ 150 C
IXGP30N60
Tube