GT25Q301 - IGBTs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GT25Q301(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineIGBTs High Power Motor N Channel IGBT 2.7V | Not Available Online | Si | TO-3P | Through Hole | Single | 1.2 kV | - 20 V, 20 V | 25 A | - 55 C | + 150 C | GT25Q301 |