• Transistors
  • IGBTs

BID - IGBTs

9 Results
9 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: BIDD05N60T
TTI: BIDD05N60T
Bourns
Availability:

7,500In Stock

IGBTs IGBT Discrete 600V, 5A in TO-252

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-252-3
SMD/SMT
Single
600 V
1.5 V
- 30 V, 30 V
10 A
82 W
- 55 C
+ 150 C
BID
Reel
Datasheet
Mfr: BIDW75N65EH5
TTI: BIDW75N65EH5
Bourns
Availability:

0In Stock

New Product
IGBTs IGBT Discrete 650V, 75A, High speed switching in TO-247-3L

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
650 V
1.65 V
20 V
150 A
394 W
- 40 C
+ 175 C
BID
Tube
Datasheet
Mfr: BIDW75N65ES5
TTI: BIDW75N65ES5
Bourns
Availability:

0In Stock

New Product
IGBTs IGBT Discrete 650V, 75A, Medium speed switching in TO-247-3L

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
650 V
1.42 V
20 V
150 A
394 W
- 40 C
+ 175 C
BID
Tube
Datasheet
Mfr: BIDW40N65H5
TTI: BIDW40N65H5
Bourns
Availability:

0In Stock

New Product
IGBTs IGBT Discrete 650V, 40A, High speed switching in TO-247-3L

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
650 V
1.65 V
20 V
80 A
300 W
- 40 C
+ 175 C
BID
Tube
Datasheet
Mfr: BIDW20N60T
TTI: BIDW20N60T
Bourns
Availability:

0In Stock

IGBTs IGBT Discrete 600V, 20A in TO-247

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
600 V
1.7 V
- 20 V, 20 V
40 A
192 W
- 55 C
+ 150 C
BID
Tube
Datasheet
Mfr: BIDNW30N60H3
TTI: BIDNW30N60H3
Bourns
Availability:

0In Stock

IGBTs IGBT Discrete 600V, 30A in TO-247N

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247N-3
Through Hole
Single
600 V
1.65 V
- 20 V, 20 V
60 A
230 W
- 55 C
+ 150 C
BID
Tube
Datasheet
Mfr: BIDW30N60T
TTI: BIDW30N60T
Bourns
Availability:

0In Stock

IGBTs IGBT Discrete 600V, 30A in TO-247

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
600 V
1.65 V
- 20 V, 20 V
60 A
230 W
- 55 C
+ 150 C
BID
Tube
Datasheet
Mfr: BIDW50N65T
TTI: BIDW50N65T
Bourns
Availability:

0In Stock

IGBTs IGBT Discrete 650V, 50A in TO-247

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
650 V
1.65 V
- 20 V, 20 V
100 A
416 W
- 55 C
+ 150 C
BID
Tube
Datasheet
Mfr: BIDW40N65ES5
TTI: Not Assigned
Bourns
Availability:

0In Stock

IGBTs IGBT Discrete 650V, 40A, Medium speed switching in TO-247-3L

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
650 V
1.35 V
20 V
80 A
230 W
- 40 C
+ 175 C
BID
Tube