1200V XPTTM Gen 6 - IGBTs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXYN110N120C4 TTI: IXYN110N120C4 IXYS Availability: 0In StockIGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT SOT227B | 0In Stock | Si | SOT-227-4 | Screw Mount | Single | 1.2 kV | 2.4 V | - 20 V, 20 V | 220 A | 830 W | - 55 C | + 175 C | 1200V XPTTM Gen 6 | Tube |