• Transistors
  • IGBTs

1200V XPTTM Gen 6 - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXYN110N120C4
TTI: IXYN110N120C4
IXYS
Availability:

0In Stock

IGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT SOT227B

0In Stock

Please adjust quantity to Min / Mult value
Si
SOT-227-4
Screw Mount
Single
1.2 kV
2.4 V
- 20 V, 20 V
220 A
830 W
- 55 C
+ 175 C
1200V XPTTM Gen 6
Tube