• Transistors
  • IGBTs

SMD - RGP - IGBTs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RGPZ10BM40FHTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

IGBTs 430V 20A 1.6V Vce Ignition IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-252-3
SMD/SMT
Single
460 V
2.1 V
10 V
20 A
107 W
- 40 C
+ 175 C
RGP
AEC-Q101
Reel
RGPZ10BM40FH
Datasheet
Mfr: RGPR10BM40FHTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

IGBTs 430V 20A 1.6V Vce Ignition IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-252-3
SMD/SMT
Single
460 V
2.1 V
10 V
20 A
107 W
- 40 C
+ 175 C
RGP
AEC-Q101
Reel
RGPR10BM40FH