• Transistors
  • IGBTs

SMD - Planar - IGBTs

4 Results
4 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXYY8N90C3
TTI: IXYY8N90C3
IXYS
Availability:

0In Stock

IGBTs 900V 8A 2.5V XPT IGBTs GenX3

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-252-3
SMD/SMT
Single
900 V
3 V
- 20 V, 20 V
20 A
125 W
- 55 C
+ 175 C
Planar
Tube
Datasheet
Mfr: IXBT2N250
TTI: IXBT2N250
IXYS
Availability:

0In Stock

IGBTs TO268 2500V 2A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
SMD/SMT
Single
2.5 kV
3.8 V
- 20 V, 20 V
5 A
32 W
- 55 C
+ 150 C
Planar
Tube
Datasheet
Mfr: IXYT80N90C3
TTI: IXYT80N90C3
IXYS
Availability:

0In Stock

IGBTs TO268 900V 80A XPT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
Single
900 V
2.7 V
- 20 V, 20 V
165 A
830 W
- 55 C
+ 175 C
Planar
Tube
Datasheet
Mfr: IXYA8N90C3D1
TTI: IXYA8N90C3D1
IXYS
Availability:

0In Stock

IGBTs 900V 8A 2.5V XPT IGBTs GenX3 w/ Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
D2PAK-3 (TO-263-3)
SMD/SMT
Single
900 V
2.5 V
- 20 V, 20 V
20 A
- 55 C
+ 175 C
Planar
Tube