• Transistors
  • IGBTs

SMD - IXYA50N65 - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXYA50N65C3
TTI: IXYA50N65C3
IXYS
Availability:

0In Stock

IGBTs 650V/130A XPT C3-Class TO-263

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
D2PAK-2 (TO-263-2)
SMD/SMT
Single
650 V
2.1 V
- 20 V, 20 V
130 A
600 W
- 55 C
+ 175 C
IXYA50N65
Tube