SMD - IXA30PG1200DHGLB - IGBTs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | ISOPLUS-SMPD-9 | SMD/SMT | Single | 1.2 kV | 1.9 V | - 20 V, 20 V | 43 A | 150 W | - 55 C | + 150 C | IXA30PG1200DHGLB | Tube | IXA30PG1200DHGLB-TUB |