• Transistors
  • IGBTs

SMD - ISOPLUS - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXA40RG1200DHG-TUB
TTI: IXA40RG1200DHG-TUB
IXYS
Availability:

0In Stock

IGBTs SMPD 1200V 61A XPT

0In Stock

Please adjust quantity to Min / Mult value
SMPD-9
SMD/SMT
Single
1.2 kV
1.8 V
- 20 V, 20 V
61 A
215 W
- 55 C
+ 150 C
ISOPLUS
Tube