• Transistors
  • IGBTs

SMD - BID - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: BIDD05N60T
TTI: BIDD05N60T
Bourns
Availability:

7,500In Stock

IGBTs IGBT Discrete 600V, 5A in TO-252

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-252-3
SMD/SMT
Single
600 V
1.5 V
- 30 V, 30 V
10 A
82 W
- 55 C
+ 150 C
BID