• Transistors
  • IGBTs

SMD - IGBTs

158 Results
158 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: IXGT6N170A
TTI: IXGT6N170A
IXYS
Availability:

270In Stock

30 On Order
Expected 09-Nov-26
IGBTs 12 Amps 1700 V 7 V Rds

270In Stock

30 On Order
Expected 09-Nov-26
Please adjust quantity to Min / Mult value
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
1.7 kV
7 V
- 20 V, 20 V
6 A
75 W
- 55 C
+ 150 C
IXGT6N170
Tube
Datasheet
Mfr: IXGT10N170A
TTI: IXGT10N170A
IXYS
Availability:

60In Stock

IGBTs 20 Amps 1700 V 7 V Rds

60In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
1.7 kV
6 V
- 20 V, 20 V
10 A
140 W
- 55 C
+ 150 C
IXGT10N170
Tube
Datasheet
Mfr: BIDD05N60T
TTI: BIDD05N60T
Bourns
Availability:

7,500In Stock

IGBTs IGBT Discrete 600V, 5A in TO-252

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-252-3
SMD/SMT
Single
600 V
1.5 V
- 30 V, 30 V
10 A
82 W
- 55 C
+ 150 C
BID
Reel
Datasheet
Mfr: IXYA20N120A4HV
TTI: IXYA20N120A4HV
IXYS
Availability:

300In Stock

IGBTs TO263 1200V 20A XPT

300In Stock

Please adjust quantity to Min / Mult value
Si
TO-263HV-3
SMD/SMT
Single
1.2 kV
1.9 V
- 20 V, 20 V
80 A
375 W
- 55 C
+ 175 C
Trench
Tube
Datasheet
Mfr: IXYA20N120B4HV
TTI: IXYA20N120B4HV
IXYS
Availability:

50In Stock

IGBTs TO263 1200V 20A XPT

50In Stock

Please adjust quantity to Min / Mult value
Si
TO-263HV-3
SMD/SMT
Single
1.2 kV
2.1 V
- 20 V, 20 V
76 A
375 W
- 55 C
+ 175 C
Trench
Tube
Datasheet
Mfr: IXYA20N120C4HV
TTI: IXYA20N120C4HV
IXYS
Availability:

300In Stock

IGBTs TO263 1200V 20A XPT

300In Stock

Please adjust quantity to Min / Mult value
Si
TO-263HV-3
SMD/SMT
Single
1.2 kV
2.5 V
- 20 V, 20 V
68 A
375 W
- 55 C
+ 175 C
Trench
Tube
Datasheet
Mfr: IXGA20N120A3
TTI: IXGA20N120A3
IXYS
Availability:

300In Stock

IGBTs G-SERIES A3/B3/C3 GENX3 IGBT 1200V 20A

300In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
Single
1.2 kV
2.5 V
- 20 V, 20 V
40 A
180 W
- 55 C
+ 150 C
IXGA20N120
Tube
Datasheet
Mfr: IXYT25N250CHV
TTI: IXYT25N250CHV
IXYS
Availability:

0In Stock

60 On Order
Expected 27-Oct-27
IGBTs 2500V/95A , HV XPT IGBT

0In Stock

60 On Order
Expected 27-Oct-27
Please adjust quantity to Min / Mult value
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
2.5 kV
4 V
- 20 V, 20 V
95 A
937 W
- 55 C
+ 175 C
High Voltage
Tube
IXGA20N100-TRL Littelfuse
Datasheet
Mfr: IXGA20N100-TRL
TTI: IXGA20N100-TRL
Littelfuse
Availability:

0In Stock

IGBTs TO247 1200V 100A GENX4

0In Stock

Please adjust quantity to Min / Mult value
TO263-2
SMD/SMT
Single
1 kV
3 V
40 A
150 W
- 55 C
+ 150 C
Reel
Datasheet
Mfr: IXYA30N120A4HV
TTI: IXYA30N120A4HV
IXYS
Availability:

0In Stock

Other Available Inventory
IGBTs TO263 1200V 30A XPT

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
TO-263HV-3
SMD/SMT
Single
1.2 kV
1.9 V
- 20 V, 20 V
106 A
500 W
- 55 C
+ 175 C
Trench
Tube
Datasheet
Mfr: MMIX4B22N300
TTI: MMIX4B22N300
IXYS
Availability:

0In Stock

IGBTs SMPDB 3KV 22A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
Quad
3 kV
2.7 V
- 20 V, 20 V
38 A
150 W
- 55 C
+ 150 C
Tube
Datasheet
Mfr: IXGT16N170A
TTI: IXGT16N170A
IXYS
Availability:

0In Stock

IGBTs 32 Amps 1700 V 5 V Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
1.7 kV
5 V
- 20 V, 20 V
16 A
190 W
- 55 C
+ 150 C
IXGT16N170
Tube
Datasheet
Mfr: IXYA8N250CHV
TTI: IXYA8N250CHV
IXYS
Availability:

0In Stock

IGBTs TO263 2500V 8A XPT

0In Stock

Please adjust quantity to Min / Mult value
TO-263HV-3
SMD/SMT
Single
280 W
- 55 C
+ 175 C
Tube
Datasheet
Mfr: IXGA48N60A3
TTI: IXGA48N60A3
IXYS
Availability:

0In Stock

IGBTs 48 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
Single
600 V
1.35 V
- 20 V, 20 V
120 A
300 W
- 55 C
+ 150 C
IXGA48N60
Tube
Datasheet
Mfr: IXBT14N300HV
TTI: IXBT14N300HV
IXYS
Availability:

0In Stock

IGBTs IGBT BIMSFT-VERY HIV OLT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
Single
3 kV
2.7 V
- 20 V, 20 V
38 A
200 W
- 55 C
+ 150 C
Very High Voltage
Tube
Datasheet
Mfr: IXYY8N90C3
TTI: IXYY8N90C3
IXYS
Availability:

0In Stock

IGBTs 900V 8A 2.5V XPT IGBTs GenX3

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-252-3
SMD/SMT
Single
900 V
3 V
- 20 V, 20 V
20 A
125 W
- 55 C
+ 175 C
Planar
Tube
Datasheet
Mfr: RGW50NL65DHRBTL
TTI: RGW50NL65DHRBTL
ROHM Semiconductor
Availability:

0In Stock

IGBTs High-Speed Fast Switching Type, 650V 25A, FRD Built-in, LPDL, Field Stop Trench IGBT for Automotive: RGW50NL65DHRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inver

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
650 V
1.9 V
30 V
57 A
165 W
- 40 C
+ 175 C
Reel
Datasheet
Mfr: RGW60NL65DHRBTL
TTI: RGW60NL65DHRBTL
ROHM Semiconductor
Availability:

0In Stock

IGBTs High-Speed Fast Switching Type, 650V 30A, FRD Built-in, LPDL, Field Stop Trench IGBT for Automotive: RGW60NL65DHRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inver

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
650 V
1.9 V
30 V
67 A
187 W
- 40 C
+ 175 C
Reel
Datasheet
Mfr: IXBT2N250
TTI: IXBT2N250
IXYS
Availability:

0In Stock

IGBTs TO268 2500V 2A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
SMD/SMT
Single
2.5 kV
3.8 V
- 20 V, 20 V
5 A
32 W
- 55 C
+ 150 C
Planar
Tube
Datasheet
Mfr: RGW40NL65HRBTL
TTI: RGW40NL65HRBTL
ROHM Semiconductor
Availability:

0In Stock

IGBTs High-Speed Fast Switching Type, 650V 20A, LPDL, Field Stop Trench IGBT for Automotive: RGW40NL65HRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inverter. This produ

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
650 V
1.9 V
30 V
48 A
144 W
- 40 C
+ 175 C
Reel
Datasheet
Mfr: RGW40NL65DHRBTL
TTI: RGW40NL65DHRBTL
ROHM Semiconductor
Availability:

0In Stock

IGBTs High-Speed Fast Switching Type, 650V 20A, FRD Built-in, LPDL, Field Stop Trench IGBT for Automotive: RGW40NL65DHRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inver

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
650 V
1.9 V
30 V
48 A
144 W
- 40 C
+ 175 C
Reel
Datasheet
Mfr: IXGT6N170
TTI: IXGT6N170
IXYS
Availability:

0In Stock

Other Available Inventory
IGBTs 12 Amps 1700 V 4 V Rds

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
1.7 kV
4 V
- 20 V, 20 V
12 A
75 W
- 55 C
+ 150 C
IXGT6N170
Tube
Datasheet
Mfr: IXBT12N300HV
TTI: IXBT12N300HV
IXYS
Availability:

0In Stock

IGBTs TO268 3KV 12A BIMOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
3 kV
3.2 V
- 20 V, 20 V
30 A
160 W
- 55 C
+ 150 C
Very High Voltage
Tube
Datasheet
Mfr: RGPR20NS43HRTL
TTI: RGPR20NS43HRTL
ROHM Semiconductor
Availability:

0In Stock

IGBTs 430V 20A 1.6V Vce Ignition IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
460 V
2.1 V
10 V
20 A
107 W
- 40 C
+ 175 C
AEC-Q101
Reel
RGPR20NS43HR
Datasheet
Mfr: IXGA48N60A3-TRL
TTI: IXGA48N60A3-TRL
IXYS
Availability:

0In Stock

IGBTs RECT 300V 30A FAST RECOVERY

0In Stock

Please adjust quantity to Min / Mult value
Si
D2PAK-3 (TO-263-3)
SMD/SMT
Single
600 V
1.35 V
- 20 V, 20 V
120 A
300 W
- 55 C
+ 150 C
Reel
  • 1
  • 2
  • 3
  • 4