IGBTs
1,459 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RGW50NL65HRBTL TTI: RGW50NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 25A, LPDL, Field Stop Trench IGBT for Automotive: RGW50NL65HRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inverter. This produ | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 1.9 V | 30 V | 57 A | 165 W | - 40 C | + 175 C | Reel | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 4.2 V | - 20 V, 20 V | 16 A | 190 W | - 55 C | + 150 C | IXGH16N170 | Tube | |||||
Mfr: IXGH48N60A3D1 TTI: IXGH48N60A3D1 IXYS Availability: 0In StockIGBTs G-SERIES A3/B3/C3 GENX3 IGBT 600V 48A | 0In Stock | Si | TO-247AD-3 | Through Hole | 600 V | 1.18 V | - 20 V, 20 V | 300 W | - 55 C | + 150 C | IXGH48N60 | Tube | ||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 3.4 V | - 20 V, 20 V | 12 A | 75 W | - 55 C | + 150 C | IXBT6N170 | Tube | |||||
Mfr: IXYN82N120C3H1 TTI: IXYN82N120C3H1 IXYS Availability: 0In StockIGBTs XPT IGBT C3-Class 1200V/105A; Copack | 0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | 105 A | 500 W | - 55 C | + 150 C | IXYN82N120 | Tube | ||||
0In Stock | Si | TO-220AB-3 | Through Hole | Single | 1.2 kV | 2.4 V | 20 V | 22 A | 100 W | - 55 C | + 150 C | IXGP12N120 | Tube | |||||
Mfr: RGW80NL65DHRBTL TTI: RGW80NL65DHRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 40A, FRD Built-in, LPDL, Field Stop Trench IGBT for Automotive: RGW80NL65DHRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inver | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 1.9 V | 30 V | 83 A | 227 W | - 40 C | + 175 C | Reel | |||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 1.55 V | - 20 V, 20 V | 120 A | 600 W | - 55 C | + 175 C | Tube | ||||||
Mfr: IXGP20N120A3 TTI: IXGP20N120A3 IXYS Availability: 0In StockIGBTs G-SERIES A3/B3/C3 GENX3 IGBT 1200V 20A | 0In Stock | Si | TO-220AB-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 40 A | 180 W | - 55 C | + 150 C | IXGP20N120 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 2.5 kV | 3.1 V | - 20 V, 20 V | 5.5 A | 32 W | - 55 C | + 150 C | Very High Voltage | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 130 A | 600 W | - 55 C | + 175 C | IXYH50N65 | Tube | |||||
0In Stock | Si | SOT-227B | Screw Mount | Single | 600 V | 1.25 V | - 20 V, 20 V | 400 A | 830 W | - 55 C | + 150 C | IXGN400N60 | Tube | |||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 3.05 V | - 20 V, 20 V | 60 A | 300 W | - 55 C | + 150 C | IXGA30N120 | Tube | |||||
Mfr: IXYX30N170CV1 TTI: IXYX30N170CV1 IXYS Availability: 0In StockIGBTs 1700V/108A High Voltage XPT IGBT | 0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.7 kV | 4 V | - 20 V, 20 V | 100 A | 937 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.7 kV | 2.8 V | - 20 V, 20 V | 80 A | 360 W | - 55 C | + 150 C | IXBH42N170 | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 600 V | 1.7 V | - 20 V, 20 V | 40 A | 192 W | - 55 C | + 150 C | BID | Tube | |||||
Mfr: RGS30TSX2DHRC11 TTI: RGS30TSX2DHRC11 ROHM Semiconductor Availability: 0In StockIGBTs TO247 1200V 15A TRNCH | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 2.1 V | 30 V | 30 A | 267 W | - 40 C | + 175 C | Tube | RGS30TSX2DHR | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 7 V | 20 V | 5.5 A | 50 W | - 55 C | + 150 C | IXGR6N170 | Tube | |||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 2.8 V | - 20 V, 20 V | 80 A | 360 W | - 55 C | + 150 C | IXBT42N170 | Tube | |||||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.2 kV | 2.2 V | - 20 V, 20 V | 150 A | 660 W | - 40 C | + 150 C | IXDN75N120 | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 2.5 V | - 20 V, 20 V | 90 A | 500 W | - 55 C | + 150 C | IXYH40N90 | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 2.7 V | - 20 V, 20 V | 75 A | 400 W | - 55 C | + 150 C | IXGH50N90 | Tube | |||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 900 V | 2.7 V | - 20 V, 20 V | 310 A | 1.63 kW | - 55 C | + 175 C | Planar | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 300 A | 1.15 kW | - 55 C | + 175 C | Trench | Tube | |||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 300 A | 1.15 kW | - 55 C | + 175 C | Trench | Tube |