IGBTs
1,459 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-252-3 | SMD/SMT | Single | 900 V | 3 V | - 20 V, 20 V | 20 A | 125 W | - 55 C | + 175 C | Planar | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 3.3 V | - 20 V, 20 V | 50 A | 250 W | - 55 C | + 150 C | IXGH24N170 | Tube | |||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 6 V | - 20 V, 20 V | 16 A | 190 W | - 55 C | + 150 C | IXBT16N170 | Tube | |||||
0In Stock | Si | SMD/SMT | Single | 3 kV | 2.7 V | - 20 V, 20 V | 38 A | 200 W | - 55 C | + 150 C | Very High Voltage | Tube | ||||||
0In Stock | TO-263HV-3 | SMD/SMT | Single | 280 W | - 55 C | + 175 C | Tube | |||||||||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 2.5 kV | 4 V | - 20 V, 20 V | 154 A | 1.5 kW | - 55 C | + 175 C | Tube | ||||||
Mfr: RGWS80TS65DGC13 TTI: RGWS80TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 40A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2 V | 30 V | 71 A | 202 W | - 40 C | + 175 C | Tube | RGWS80TS65D | ||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 375 A | 1.36 kW | - 55 C | + 175 C | Trench | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.7 V | - 20 V, 20 V | 480 A | 1.5 kW | - 55 C | + 175 C | Trench | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.3 V | - 20 V, 20 V | 75 A | 500 W | - 55 C | + 150 C | IXYH30N120 | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 1.5 V | - 20 V, 20 V | 120 A | 455 W | - 55 C | + 175 C | Trench | Tube | |||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 600 V | 1.18 V | - 20 V, 20 V | 120 A | 300 W | - 55 C | + 150 C | Tube | ||||||
0In Stock | Si | TO-263HV-2 | SMD/SMT | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | 40 A | 278 W | - 55 C | + 175 C | Tube | ||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 6 V | - 20 V, 20 V | 10 A | 140 W | - 55 C | + 150 C | IXGH10N170 | Tube | |||||
Mfr: IXYK110N120B4 TTI: IXYK110N120B4 IXYS Availability: 0In StockIGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT TO264 | 0In Stock | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 2.1 V | - 20 V, 20 V | 340 A | 1.36 kW | - 55 C | + 175 C | 1200V XPTTM Gen 5 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 4.2 V | - 20 V, 20 V | 48 A | 250 W | - 55 C | + 150 C | IXGH24N120 | Tube | |||||
0In Stock | Si | TO-247AD | Through Hole | Single | 600 V | 2.2 V | - 20 V, 20 V | 190 A | 830 W | - 55 C | + 150 C | IXXH100N60 | Tube | |||||
Mfr: VS-GT50YF120NT TTI: VS-GT50YF120NT Vishay Semiconductors Availability: 0In StockIGBTs ECONO-4PACK IGBT MODULE | 0In Stock | Si | Screw Mount | Single | 1.2 kV | 2.34 V | - 20 V, 20 V | 64 A | 231 W | - 40 C | + 150 C | Box | ||||||
Mfr: VS-GT55NA120UX TTI: VS-GT55NA120UX Vishay Semiconductors Availability: 0In StockIGBTs SOT-227-HI SIDE CHOPPER IGBT | 0In Stock | Si | Screw Mount | Single | 1.2 kV | 2.39 V | - 20 V, 20 V | 68 A | 291 W | - 40 C | + 150 C | Tube | ||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | Tube | |||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.7 kV | 3.8 V | - 20 V, 20 V | 40 A | 310 W | - 55 C | + 175 C | Tube | ||||||
Mfr: IXYH85N120C4 TTI: IXYH85N120C4 IXYS Availability: 0In StockIGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT TO247 | 0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 240 A | 1.15 kW | - 55 C | + 175 C | 1200V XPTTM Gen 9 | Tube | ||||
Mfr: RGW60NL65HRBTL TTI: RGW60NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 30A, LPDL, Field Stop Trench IGBT for Automotive: RGW60NL65HRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inverter. This produ | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 1.9 V | 30 V | 67 A | 187 W | - 40 C | + 175 C | Reel | |||||
Mfr: VS-GT75YF120NT TTI: VS-GT75YF120NT Vishay Semiconductors Availability: 0In StockIGBTs ECONO - 4 PACK IGBT MODULE | 0In Stock | Si | Screw Mount | Single | 1.2 kV | 2.2 V | - 20 V, 20 V | 118 A | 431 W | - 40 C | + 150 C | Box | ||||||
Mfr: RGW80NL65HRBTL TTI: RGW80NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 40A, LPDL, Field Stop Trench IGBT for Automotive: RGW80NL65HRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inverter. This produ | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 1.9 V | 30 V | 83 A | 227 W | - 40 C | + 175 C | Reel |