SMD - IGBTs
158 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA12N60 | Tube | ||||||||
Mfr: IXGT20N 60B TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40 Amps 600 V 2.0 V Rds | Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT20N 60 | Tube | |||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT24N60 | Tube | ||||||||
Mfr: RGT8BM65DGTL1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 5us Short-Circuit Tolerance, 650V 4A, FRD Built-in, TO-252, Field Stop Trench IGBT | Not Available Online | Si | TO-252GE-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 12 A | 62 W | - 40 C | + 175 C | Reel | |||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGA4N100 | Tube | ||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT15N120 | Tube | |||||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 2.7 V | - 20 V, 20 V | 36 A | 180 W | - 55 C | + 150 C | Reel | ||||||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 600 V | 1.35 V | - 20 V, 20 V | 75 A | 540 W | - 55 C | + 150 C | Reel | ||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1 kV | 3 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA20N100 | Tube | |||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGA15N100 | Tube | ||||||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 650 V | 2.27 V | - 20 V, 20 V | 50 A | 200 W | - 55 C | + 175 C | Tube | ||||||
Mfr: IXGT20N 60BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40 Amps 600 V 2.0 V Rds | Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT20N 60 | Tube | |||||||
Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXST30N60 | Tube | ||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 900 V | 2.7 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT50N90 | Tube | |||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 2 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA7N60 | Tube | |||||||
Mfr: IXGT15N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 1200V 3.2 Rds | Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGT15N120 | Tube | |||||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 2.3 V | - 20 V, 20 V | 75 A | 300 W | - 55 C | + 150 C | Reel | ||||||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGT40N120 | Tube | ||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | - 55 C | + 150 C | IXST15N120 | Tube | |||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA15N120 | Tube | |||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1 kV | 2.7 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA8N100 | Tube | |||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 900 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT32N90 | Tube | ||||||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 2.8 V | - 20 V, 20 V | - 55 C | + 150 C | IXDA20N120AS | Reel | IXDA20N120AS-TR | ||||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 2.96 V | - 20 V, 20 V | 60 A | 300 W | - 55 C | + 150 C | Reel | ||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 3 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA20N120 | Tube |