• Transistors
  • IGBTs

IGBTs

1,463 Results
1,463 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: IXGH16N170A
TTI: IXGH16N170A
IXYS
Availability:

0In Stock

IGBTs 32 Amps 1700 V 5 V Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.7 kV
4.2 V
- 20 V, 20 V
16 A
190 W
- 55 C
+ 150 C
IXGH16N170
Tube
Datasheet
Mfr: IXBT6N170
TTI: IXBT6N170
IXYS
Availability:

0In Stock

IGBTs 12 Amps 1700V 3.6 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
1.7 kV
3.4 V
- 20 V, 20 V
12 A
75 W
- 55 C
+ 150 C
IXBT6N170
Tube
Datasheet
Mfr: IXGP20N120A3
TTI: IXGP20N120A3
IXYS
Availability:

0In Stock

IGBTs G-SERIES A3/B3/C3 GENX3 IGBT 1200V 20A

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-220AB-3
Through Hole
Single
1.2 kV
2.5 V
- 20 V, 20 V
40 A
180 W
- 55 C
+ 150 C
IXGP20N120
Tube
Datasheet
Mfr: IXYN82N120C3H1
TTI: IXYN82N120C3H1
IXYS
Availability:

0In Stock

IGBTs XPT IGBT C3-Class 1200V/105A; Copack

0In Stock

Please adjust quantity to Min / Mult value
Si
SOT-227B-4
Screw Mount
Single
1.2 kV
3.2 V
- 20 V, 20 V
105 A
500 W
- 55 C
+ 150 C
IXYN82N120
Tube
Datasheet
Mfr: IXYP20N120C3
TTI: IXYP20N120C3
IXYS
Availability:

0In Stock

IGBTs GenX3 1200V XPT IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-220-3
Through Hole
Single
1.2 kV
3.4 V
- 20 V, 20 V
40 A
278 W
- 55 C
+ 175 C
IXYP20N120
Tube
Datasheet
Mfr: IXGP12N120A3
TTI: IXGP12N120A3
IXYS
Availability:

0In Stock

IGBTs GenX3 1200V IGBTs

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-220AB-3
Through Hole
Single
1.2 kV
2.4 V
20 V
22 A
100 W
- 55 C
+ 150 C
IXGP12N120
Tube
Datasheet
Mfr: RGW40NL65DHRBTL
TTI: RGW40NL65DHRBTL
ROHM Semiconductor
Availability:

0In Stock

IGBTs High-Speed Fast Switching Type, 650V 20A, FRD Built-in, LPDL, Field Stop Trench IGBT for Automotive: RGW40NL65DHRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inver

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
650 V
1.9 V
30 V
48 A
144 W
- 40 C
+ 175 C
Reel
Datasheet
Mfr: IXBA14N300HV
TTI: IXBA14N300HV
IXYS
Availability:

0In Stock

IGBTs TO263 3KV 14A HI GAIN

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263HV-3
SMD/SMT
Single
3 kV
2.2 V
- 20 V, 20 V
38 A
200 W
- 55 C
+ 150 C
Very High Voltage
Tube
Datasheet
Mfr: GT40QR21(STA1,E,D
TTI: GT40QR21(STA1,E,D
Toshiba
Availability:

0In Stock

IGBTs TO-3PN(OS) MQO=25 V=1200 IC=40

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-3PN-3
Through Hole
Single
1.2 kV
1.5 V
- 25 V, 25 V
40 A
230 W
- 55 C
+ 175 C
GT40QR21
Tray
Datasheet
Mfr: IXXR110N65B4H1
TTI: IXXR110N65B4H1
IXYS
Availability:

0In Stock

End of Life
IGBTs 650V/150A TRENCH IGBT GENX4 XPT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
650 V
2.1 V
- 20 V, 20 V
165 A
455 W
- 55 C
+ 175 C
Trench
Tube
Datasheet
Mfr: IXXX110N65B4H1
TTI: IXXX110N65B4H1
IXYS
Availability:

0In Stock

End of Life
IGBTs 650V/240A TRENCH IGBT GENX4 XPT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
650 V
2.1 V
- 20 V, 20 V
250 A
880 W
- 55 C
+ 175 C
Trench
Tube
Datasheet
Mfr: IXYP8N90C3
TTI: IXYP8N90C3
IXYS
Availability:

0In Stock

IGBTs XPT 900V IGBT GenX3 XPT IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-220-3
Through Hole
Single
900 V
3 V
- 20 V, 20 V
20 A
125 W
- 55 C
+ 175 C
IXYP8N90
Tube
Datasheet
Mfr: IXBT2N250
TTI: IXBT2N250
IXYS
Availability:

0In Stock

IGBTs TO268 2500V 2A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
SMD/SMT
Single
2.5 kV
3.8 V
- 20 V, 20 V
5 A
32 W
- 55 C
+ 150 C
Planar
Tube
Datasheet
Mfr: IXGR72N60B3H1
TTI: IXGR72N60B3H1
IXYS
Availability:

0In Stock

End of Life
IGBTs Mid-Frequency Range 15khz-40khz w/ Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
600 V
1.5 V
20 V
80 A
200 W
- 55 C
+ 150 C
IXGR72N60
Tube
Datasheet
Mfr: IXGH32N120A3
TTI: IXGH32N120A3
IXYS
Availability:

0In Stock

IGBTs 32 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.2 kV
2.35 V
- 20 V, 20 V
75 A
300 W
- 55 C
+ 150 C
IXGH32N120
Tube
Datasheet
Mfr: IXYH20N120C3
TTI: IXYH20N120C3
IXYS
Availability:

0In Stock

IGBTs GenX3 1200V XPT IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.2 kV
4 V
- 20 V, 20 V
40 A
278 W
- 55 C
+ 175 C
IXYH20N120
Tube
Datasheet
Mfr: IXBH24N170
TTI: IXBH24N170
IXYS
Availability:

0In Stock

IGBTs BIMOSFETS 1700V 60A

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
1.7 kV
2.5 V
- 20 V, 20 V
60 A
250 W
- 55 C
+ 150 C
IXBH24N170
Tube
Datasheet
Mfr: IXXH30N60C3D1
TTI: IXXH30N60C3D1
IXYS
Availability:

0In Stock

End of Life
IGBTs XPT 600V IGBT 30A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
Single
600 V
2.4 V
- 20 V, 20 V
60 A
270 W
- 55 C
+ 175 C
IXXH30N60
Tube
Datasheet
Mfr: IXXH150N60C3
TTI: IXXH150N60C3
IXYS
Availability:

0In Stock

IGBTs TO247 600V 150A XPT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
Single
600 V
2.5 V
- 20 V, 20 V
300 A
1.36 kW
- 55 C
+ 175 C
Planar
Tube
Datasheet
Mfr: IXYX40N450HV
TTI: IXYX40N450HV
IXYS
Availability:

0In Stock

IGBTs High Voltage XPT IGBT

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
TO-247-PLUS-HV-3
Through Hole
Single
4.5 kV
3.9 V
- 20 V, 20 V
95 A
660 W
- 55 C
+ 150 C
Tube
Datasheet
Mfr: RGPR20NS43HRTL
TTI: RGPR20NS43HRTL
ROHM Semiconductor
Availability:

0In Stock

IGBTs 430V 20A 1.6V Vce Ignition IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
460 V
2.1 V
10 V
20 A
107 W
- 40 C
+ 175 C
AEC-Q101
Reel
RGPR20NS43HR
Datasheet
Mfr: IXGA48N60A3-TRL
TTI: IXGA48N60A3-TRL
IXYS
Availability:

0In Stock

IGBTs RECT 300V 30A FAST RECOVERY

0In Stock

Please adjust quantity to Min / Mult value
Si
D2PAK-3 (TO-263-3)
SMD/SMT
Single
600 V
1.35 V
- 20 V, 20 V
120 A
300 W
- 55 C
+ 150 C
Reel
Datasheet
Mfr: IXGT32N170-TRL
TTI: IXGT32N170-TRL
IXYS
Availability:

0In Stock

IGBTs TO268 1700V 75A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-268-3
SMD/SMT
Single
1.7 kV
3.3 V
- 20 V, 20 V
75 A
350 W
- 55 C
+ 150 C
Reel
Datasheet
Mfr: IXYH16N250CV1HV
TTI: IXYH16N250CV1HV
IXYS
Availability:

0In Stock

IGBTs TO247 2500V 16A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247HV-3
Through Hole
Single
2.5 kV
4 V
- 20 V, 20 V
38 A
500 W
- 55 C
+ 175 C
Tube
Datasheet
Mfr: RGTH60TS65GC13
TTI: RGTH60TS65GC13
ROHM Semiconductor
Availability:

0In Stock

IGBTs TO247 650V 30A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247GE-3
Through Hole
Single
650 V
2.1 V
30 V
58 A
194 W
- 40 C
+ 175 C
Tube
RGTH60TS65
  • ...
  • 5
  • 6
  • 7