IGBTs
1,459 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 3.3 V | - 20 V, 20 V | 75 A | 350 W | - 55 C | + 150 C | IXGT32N170 | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 1.74 V | - 20 V, 20 V | 130 A | 600 W | - 55 C | + 175 C | IXYH50N65 | Tube | |||||
Mfr: IXYH20N120C3D1 TTI: IXYH20N120C3D1 IXYS Availability: 0In StockIGBTs XPT 1200V IGBT GenX3 XPT IGBT | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | 36 A | 230 W | - 55 C | + 150 C | IXYH20N120 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.2 V | - 20 V, 20 V | 145 A | 536 W | - 55 C | + 175 C | Trench | Tube | |||||
Mfr: BIDW40N65H5 TTI: BIDW40N65H5 Bourns Availability: 0In StockIGBTs IGBT Discrete 650V, 40A, High speed switching in TO-247-3L | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.65 V | 20 V | 80 A | 300 W | - 40 C | + 175 C | BID | Tube | ||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 600 V | 1.4 V | - 20 V, 20 V | 200 A | 220 W | - 55 C | + 150 C | Tube | ||||||
Mfr: IXGP20N120B3 TTI: IXGP20N120B3 IXYS Availability: 0In StockIGBTs G-SERIES A3/B3/C3 GENX3 IGBT 1200V 20A | 0In Stock | Si | Through Hole | Single | 1.2 kV | 3.1 V | - 20 V, 20 V | 36 A | 180 W | - 55 C | + 150 C | IXGP20N120 | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 4 V | - 20 V, 20 V | 100 A | 937 W | - 55 C | + 175 C | High Voltage | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 2.5 kV | 3.3 V | - 20 V, 20 V | 55 A | 300 W | - 55 C | + 150 C | Very High Voltage | Tube | |||||
Mfr: RGW40NL65HRBTL TTI: RGW40NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 20A, LPDL, Field Stop Trench IGBT for Automotive: RGW40NL65HRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inverter. This produ | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 1.9 V | 30 V | 48 A | 144 W | - 40 C | + 175 C | Reel | |||||
Mfr: RGTH60TS65DGC13 TTI: RGTH60TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 30A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 58 A | 194 W | - 40 C | + 175 C | Tube | RGTH60TS65D | ||||
Mfr: RGS80TS65DHRC11 TTI: RGS80TS65DHRC11 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 40A TRNCH | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 73 A | 272 W | - 40 C | + 175 C | AEC-Q101 | Tube | RGS80TS65DHR | |||
0In Stock | Si | SMD/SMT | Single | 600 V | 1.35 V | - 20 V, 20 V | 120 A | 300 W | - 55 C | + 150 C | IXGA48N60 | Tube | ||||||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 600 V | 1.77 V | - 20 V, 20 V | 250 A | 830 W | - 55 C | + 175 C | Tube | ||||||
0In Stock | Si | Through Hole | Single | 600 V | 1.6 V | - 20 V, 20 V | 550 A | 2.3 kW | - 55 C | + 175 C | IXXK300N60 | Tube | ||||||
Mfr: VS-GT55LA120UX TTI: VS-GT55LA120UX Vishay Semiconductors Availability: 0In StockIGBTs SOT-227-LOW SIDE CHOPPER IGBT | 0In Stock | Si | Screw Mount | Single | 1.2 kV | 2.39 V | - 20 V, 20 V | 68 A | 291 W | - 40 C | + 150 C | Tube | ||||||
Mfr: GT30N135SRA,S1E TTI: GT30N135SRA,S1E Toshiba Availability: 0In StockIGBTs 1350V DISCRETE IGBT TRANS | 0In Stock | Si | Through Hole | Single | 1.35 kV | 2.15 V | - 25 V, 25 V | 60 A | 348 W | - 55 C | + 175 C | Tube | ||||||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.7 kV | 2.6 V | - 20 V, 20 V | 280 A | 1.25 kW | - 55 C | + 150 C | Tube | ||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 90 A | 577 W | - 55 C | + 175 C | IXYH40N120 | Tube | |||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 1.7 kV | 3.1 V | - 20 V, 20 V | 200 A | 1.04 kW | - 55 C | + 150 C | IXBK75N170 | Tube | |||||
Mfr: IXYN100N120C3H1 TTI: IXYN100N120C3H1 IXYS Availability: 0In StockIGBTs XPT 1200V IGBT GenX3 XPT IGBT | 0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 140 A | 690 W | - 55 C | + 150 C | IXYN100N120 | Tube | ||||
0In Stock | Si | TO-252-3 | SMD/SMT | Single | 900 V | 3 V | - 20 V, 20 V | 20 A | 125 W | - 55 C | + 175 C | Planar | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.7 kV | 4 V | - 20 V, 20 V | 58 A | 500 W | - 55 C | + 175 C | Tube | ||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 4 V | - 20 V, 20 V | 12 A | 75 W | - 55 C | + 150 C | IXGH6N170 | Tube | |||||
Mfr: IXGH28N60B3D1 TTI: IXGH28N60B3D1 IXYS Availability: 0In StockIGBTs 600V, 28A at 110degreeC , TO-247AD-3 | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | 28 A | 190 W | - 55 C | + 150 C | IXGH28N60 | Tube |