IGBTs
1,459 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | ISOPLUS220-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | Tube | |||||||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK50N60 | Tube | ||||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | Tube | |||||||||
Not Available Online | Si | - 20 V, 20 V | IXGR80N60 | Tube | ||||||||||||||
Mfr: RGTV60TS65GC13 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 2us Short-Circuit Tolerance, 650V 30A, TO-247N, Field Stop Trench IGBT | Not Available Online | Si | TO-247GE-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 60 A | 194 W | - 40 C | + 175 C | Tube | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH12N60 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | IXGH30N120 | Tube | ||||||||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSN80N60 | Tube | ||||||||
Mfr: IXGN200N60B TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 200 Amps 600V 2.1 V Rds | Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 600 V | 2.1 V | - 20 V, 20 V | - 55 C | + 150 C | IXGN200N60 | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | IXGH10N60 | Tube | ||||||||||||||
Not Available Online | Si | IXGN100N160 | Tube | |||||||||||||||
Not Available Online | Si | Tube | ||||||||||||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSN80N60 | Tube | ||||||||
Not Available Online | Si | Tube | ||||||||||||||||
Mfr: GB75DA120UP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBTs 1200 Volt 75 Amp Generation V | Not Available Online | Si | SOT-227-4 | Screw Mount | Single Dual Emitter | 1.2 kV | - 20 V, 20 V | - 40 C | + 150 C | Tube | VS-GB90DA120U | |||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | 2.2 V | - 20 V, 20 V | 32 A | 140 W | - 55 C | + 150 C | IXDP20N60B | Tube | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH12N60 | Tube | ||||||||
Mfr: IXGH15N120B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 1200V 2.7 V Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | 1.2 kV | - 20 V, 20 V | 30 A | IXGH15N120 | Tube | |||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 200 W | IXGH30N60 | Tube | |||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH38N60 | Tube | ||||||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXSK35N120 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH40N60 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH40N60 | Tube | ||||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGP12N60 | Tube | ||||||||
Not Available Online | Si |