IGBTs
1,459 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | 300 W | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH30N60 | Tube | ||||||||
Mfr: GT60M303(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineIGBTs 900V/60A DIS+FRD Trench | Not Available Online | Si | TO-3P | Through Hole | Single | 900 V | - 25 V, 25 V | 60 A | 170 W | - 55 C | + 150 C | GT60M303 | ||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | 2.1 V | - 20 V, 20 V | - 55 C | + 150 C | IXD_35N60 | Tube | |||||||
Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.6 kV | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT25N160 | Tube | |||||||
Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 1.7 kV | 4.2 V | - 20 V, 20 V | 16 A | 120 W | - 55 C | + 150 C | IXGR16N170 | Tube | |||||
Not Available Online | Si | ISOPLUS220-3 | SMD/SMT | Single | 600 V | 3 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH31N60 | Tube | ||||||||
Mfr: IXBF50N360 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 3600V/70A Reverse Conducting IGBT | Not Available Online | Si | ISOPLUS i4-PAC-3 | Through Hole | ||||||||||||||
Not Available Online | - 20 V, 20 V | |||||||||||||||||
Mfr: IXGT30N60C2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 600V 2.7 V Rds | Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT30N60 | Tube | ||||||
Mfr: IXGT20N140C3H1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40khz C-IGBT w/Diode Power Device | Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | 1.4 kV | 4 V | 20 V | 42 A | 250 W | - 55 C | + 150 C | IXGT20N140 | Tube | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH20N60 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH24N60 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||||
Mfr: VS-GB05XP120KTPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBTs 1200 Volt 12 Amp | Not Available Online | Si | MTP-14 | SMD/SMT | Hex | 1.2 kV | - 20 V, 20 V | - 40 C | + 150 C | Bulk | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH24N60 | Tube | ||||||||
Mfr: IXGN50N60BD2 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 75 Amps 600V 2.5 V Rds | Not Available Online | Si | SOT-227B-4 | Screw Mount | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | Tube | ||||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH17N100 | Tube | ||||||||
Mfr: VS-CPV362M4FPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBTs 600 Volt 4.8 Amp | Not Available Online | Si | IMS-2-13 | Through Hole | Hex | 600 V | - 20 V, 20 V | 8.8 A | - 40 C | + 150 C | CPV362MxxPbF | Bulk | CPV362M4FPBF | |||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.4 V | - 20 V, 20 V | 60 A | 300 W | - 55 C | + 150 C | IXDH30N120 | Tube | |||||
Not Available Online |