IGBTs
1,463 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXGH20N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 20 Amps 1200V 3.40 Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH20N120 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH20N60 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH28N60 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH32N60 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH32N60 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH32N60 | Tube | ||||||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK50N60 | Tube | ||||||||
Mfr: IXGL50N60BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 75 Amps 600V 2.7 V Rds | Not Available Online | Si | IXGL50N60 | Tube | ||||||||||||||
Not Available Online | Si | TO-204AE-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||||
Not Available Online | Si | TO-204AE-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||||
Not Available Online | Si | SMD/SMT | Single | 2.5 kV | - 20 V, 20 V | 60 A | - 55 C | + 150 C | Tube | |||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT32N60 | Tube | ||||||||
Not Available Online | Si | TO-3P-3 | Through Hole | Single | 270 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||||
Not Available Online | Si | - 20 V, 20 V | Tube | |||||||||||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH24N60 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH30N60 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXSH45N120 | Tube | ||||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSX40N60 | Tube | ||||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSX50N60 | Tube | ||||||||
Mfr: IXGH90N60B3 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs G-SERIES A3/B3/C3 GENX3 IGBT 600V 90A | Not Available Online | Si | TO-247AD-3 | IXGH90N60 | Tube | |||||||||||||
Mfr: VS-CPV364M4KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBTs 600 Volt 13 Amp | Not Available Online | Si | IMS-2-13 | Through Hole | Hex | 600 V | - 20 V, 20 V | - 55 C | + 150 C | Bulk | CPV364M4KPBF | |||||||
Mfr: RGW60TS65GC13 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs High-Speed Fast Switching Type, 650V 30A, TO-247N, Field Stop Trench IGBT | Not Available Online | Si | TO-247GE-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 60 A | 178 W | - 40 C | + 175 C | Tube | |||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 1.7 kV | 2.5 V | - 20 V, 20 V | 75 A | 350 W | - 55 C | + 150 C | High Voltage | Tube | |||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | 100 W | - 55 C | + 150 C | IXSH10N60 | Tube | ||||||
Not Available Online | Si | TO-3P-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | 100 W | - 55 C | + 150 C | IXSQ10N60 | Tube |