IGBTs
1,459 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TO-247AD-3 | - 20 V, 20 V | IXGH25N100 | Tube | |||||||||||||
Mfr: GT25Q301(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineIGBTs High Power Motor N Channel IGBT 2.7V | Not Available Online | Si | TO-3P | Through Hole | Single | 1.2 kV | - 20 V, 20 V | 25 A | - 55 C | + 150 C | GT25Q301 | |||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH15N120 | Tube | |||||||
Mfr: IXGA16N60C2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 16 Amps 600V 3.0V Rds | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 3 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA16N60 | Tube | ||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Mfr: IXGT20N120B TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40 Amps 1200V 3.4 V Rds | Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | - 55 C | + 150 C | ||||||||
Not Available Online | Si | TO-3P | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | GT50J301 | Bulk | ||||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | 100 W | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | IXGH10N60 | Tube | ||||||||||||||
Mfr: RGW50TS65DGC13 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs High-Speed Fast Switch 650V 25A FRD Built-in TO-247N Field Stop Trench IGBT | Not Available Online | Si | TO-247GE-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 50 A | 156 W | - 40 C | + 175 C | Tube | |||||
Not Available Online | ||||||||||||||||||
Mfr: RGW00TS65GC13 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs High-Speed Fast Switching Type, 650V 50A, TO-247N, Field Stop Trench IGBT | Not Available Online | Si | TO-247GE-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 96 A | 254 W | - 40 C | + 175 C | Tube | |||||
Not Available Online | Si | Through Hole | Single | 650 V | 2.5 V | - 20 V, 20 V | 50 A | 200 W | - 55 C | + 175 C | Planar | Tube | ||||||
Not Available Online | Si | - 10 V, 10 V | RGP | RGPR30BM40HR | ||||||||||||||
Not Available Online | Si | TO-263HV-3 | Through Hole | Single | 1 kV | 2.3 V | - 20 V, 20 V | 76 A | 375 W | - 55 C | + 175 C | |||||||
Not Available Online | Si | TO-252-3 | - 15 V, 15 V | |||||||||||||||
Mfr: RGW40TS65GC13 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs High-Speed Fast Switching Type, 650V 20A, TO-247N, Field Stop Trench IGBT | Not Available Online | Si | TO-247GE-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 40 A | 136 W | - 40 C | + 175 C | Tube | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.5 V | 20 V | 66 A | - 55 C | + 150 C | IXGH30N60 | Tube | ||||||
Not Available Online | Si | TO-220SIS-3 | Through Hole | Single | 600 V | 1.5 V | - 25 V, 25 V | 15 A | 30 W | - 55 C | + 150 C | GT15J341 | ||||||
Not Available Online | Si | TO-220AB-3 | Through Hole | Single | 600 V | 2.6 V | - 20 V, 20 V | 60 A | 220 W | - 55 C | + 150 C | IXGP30N60 | Tube | |||||
Mfr: IXGH28N140B3H1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs Mid-Frequency Range 15khz-40khz w/ Diode | Not Available Online | Si | TO-247AD-3 | IXGH28N140 | Tube | |||||||||||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSK30N60 | Tube | ||||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | 2.1 V | - 20 V, 20 V | - 55 C | + 150 C | IXD_35N60 | Tube | |||||||
Not Available Online | Si | TO-220-3 | Through Hole | 330 V | IXGP70N33 | Tube | ||||||||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.4 V | - 20 V, 20 V | 60 A | 300 W | - 55 C | + 150 C | IXDH30N120 | Tube |