IGBTs
1,463 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TO-247AD-3 | - 20 V, 20 V | IXGH25N100 | Tube | |||||||||||||
Mfr: IXGP24N60C TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs G-SERIES "B"MID-FREQ SINGLE IGBT 600V 48A | Not Available Online | Si | IXGP24N60 | Tube | ||||||||||||||
Not Available Online | Si | - 20 V, 20 V | IXGR60N60 | Tube | ||||||||||||||
Mfr: GB100DA60UP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBTs 600 Volt 100 Amp Warp 2 Speed | Not Available Online | Si | SOT-227-4 | Screw Mount | Single Dual Emitter | 600 V | - 20 V, 20 V | - 40 C | + 150 C | Tube | VS-GB90DA60U | |||||||
Mfr: IXGH10N300 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs Very High Voltage NPT IGBT; 3000V VCES | Not Available Online | Si | TO-247AD-3 | |||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 650 V | 1.95 V | - 20 V, 20 V | 32 A | 160 W | - 55 C | + 175 C | Tube | ||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | 365 V | - 15 V, 15 V | 20 A | 165 W | - 55 C | + 175 C | NGB8207B | Reel | |||||||
Not Available Online | Si | TO-3PN-3 | Through Hole | Single | 1.2 kV | 1.5 V | - 25 V, 25 V | 40 A | 230 W | - 55 C | + 175 C | GT40QR21 | ||||||
Not Available Online | Si | TO-3PN-3 | Through Hole | Single | 600 V | 1.6 V | - 25 V, 25 V | 50 A | 200 W | - 55 C | + 175 C | GT50J341 | ||||||
Not Available Online | Si | TO-3PN-3 | Through Hole | Single | 600 V | 1.45 V | - 25 V, 25 V | 50 A | 230 W | - 55 C | + 175 C | GT50JR21 | ||||||
Not Available Online | Si | DIE | SMD/SMT | Single | 650 V | 1.5 V | 30 V | 40 A | - 40 C | + 175 C | ||||||||
Not Available Online | Si | DIE | SMD/SMT | Single | 650 V | 1.5 V | 30 V | 50 A | - 40 C | + 175 C | ||||||||
Not Available Online | Si | DIE | SMD/SMT | Single | 650 V | 1.5 V | 30 V | 60 A | - 40 C | + 175 C | ||||||||
Not Available Online | Si | DIE | SMD/SMT | Single | 1.8 kV | 2.2 V | 30 V | 40 A | - 40 C | + 175 C | ||||||||
Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 600 V | 1.8 V | 30 V | 35 A | 57 W | - 40 C | + 175 C | Tube | RGCL80TK60D | |||||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 600 V | 1.4 V | - 30 V, 30 V | 65 A | 148 W | - 40 C | + 175 C | Bulk | RGCL80TS60 | |||||
Mfr: VS-CPV362M4UPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBTs 600 Volt 3.9 Amp | Not Available Online | Si | IMS-2-13 | Through Hole | Hex | 600 V | - 20 V, 20 V | 7.2 A | - 40 C | + 150 C | CPV362MxxPbF | Bulk | CPV362M4UPBF | |||||
Mfr: VS-GB05XP120KTPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBTs 1200 Volt 12 Amp | Not Available Online | Si | MTP-14 | SMD/SMT | Hex | 1.2 kV | - 20 V, 20 V | - 40 C | + 150 C | Bulk | ||||||||
Mfr: VS-CPV362M4FPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBTs 600 Volt 4.8 Amp | Not Available Online | Si | IMS-2-13 | Through Hole | Hex | 600 V | - 20 V, 20 V | 8.8 A | - 40 C | + 150 C | CPV362MxxPbF | Bulk | CPV362M4FPBF | |||||
Mfr: IXBF50N360 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 3600V/70A Reverse Conducting IGBT | Not Available Online | Si | ISOPLUS i4-PAC-3 | Through Hole | ||||||||||||||
Mfr: IXGT20N140C3H1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40khz C-IGBT w/Diode Power Device | Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | 1.4 kV | 4 V | 20 V | 42 A | 250 W | - 55 C | + 150 C | IXGT20N140 | Tube | |||||
Not Available Online | SiC | TO-247N-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 81 A | 214 W | - 40 C | + 175 C | Tube | RGW80TS65CHR | |||||
Not Available Online | ||||||||||||||||||
Not Available Online | - 20 V, 20 V |