• Transistors
  • IGBTs

IGBTs

1,459 Results
1,459 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: IXYX40N450HV
TTI: IXYX40N450HV
IXYS
Availability:

0In Stock

IGBTs High Voltage XPT IGBT

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
TO-247-PLUS-HV-3
Through Hole
Single
4.5 kV
3.9 V
- 20 V, 20 V
95 A
660 W
- 55 C
+ 150 C
Tube
Datasheet
Mfr: IXXX110N65B4H1
TTI: IXXX110N65B4H1
IXYS
Availability:

0In Stock

IGBTs 650V/240A TRENCH IGBT GENX4 XPT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
650 V
2.1 V
- 20 V, 20 V
250 A
880 W
- 55 C
+ 175 C
Trench
Tube
Datasheet
Mfr: IXGR72N60B3H1
TTI: IXGR72N60B3H1
IXYS
Availability:

0In Stock

IGBTs Mid-Frequency Range 15khz-40khz w/ Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
600 V
1.5 V
20 V
80 A
200 W
- 55 C
+ 150 C
IXGR72N60
Tube
Datasheet
Mfr: IXYN110N120C4
TTI: IXYN110N120C4
IXYS
Availability:

0In Stock

IGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT SOT227B

0In Stock

Please adjust quantity to Min / Mult value
Si
SOT-227-4
Screw Mount
Single
1.2 kV
2.4 V
- 20 V, 20 V
220 A
830 W
- 55 C
+ 175 C
1200V XPTTM Gen 6
Tube
Datasheet
Mfr: IXGA48N60A3-TRL
TTI: IXGA48N60A3-TRL
IXYS
Availability:

0In Stock

IGBTs RECT 300V 30A FAST RECOVERY

0In Stock

Please adjust quantity to Min / Mult value
Si
D2PAK-3 (TO-263-3)
SMD/SMT
Single
600 V
1.35 V
- 20 V, 20 V
120 A
300 W
- 55 C
+ 150 C
Reel
Datasheet
Mfr: RGW40NL65DHRBTL
TTI: RGW40NL65DHRBTL
ROHM Semiconductor
Availability:

0In Stock

IGBTs High-Speed Fast Switching Type, 650V 20A, FRD Built-in, LPDL, Field Stop Trench IGBT for Automotive: RGW40NL65DHRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inver

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
650 V
1.9 V
30 V
48 A
144 W
- 40 C
+ 175 C
Reel
Datasheet
Mfr: IXGH50N90B2
TTI: IXGH50N90B2
IXYS
Availability:

0In Stock

IGBTs 50 Amps 900V 2.7 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
900 V
- 20 V, 20 V
- 55 C
+ 150 C
IXGH50N90
Tube
Datasheet
Mfr: IXYH20N120C3
TTI: IXYH20N120C3
IXYS
Availability:

0In Stock

IGBTs GenX3 1200V XPT IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.2 kV
4 V
- 20 V, 20 V
40 A
278 W
- 55 C
+ 175 C
IXYH20N120
Tube
Datasheet
Mfr: IXXR110N65B4H1
TTI: IXXR110N65B4H1
IXYS
Availability:

0In Stock

IGBTs 650V/150A TRENCH IGBT GENX4 XPT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
650 V
2.1 V
- 20 V, 20 V
165 A
455 W
- 55 C
+ 175 C
Trench
Tube
Datasheet
Mfr: IXXH30N60C3D1
TTI: IXXH30N60C3D1
IXYS
Availability:

0In Stock

IGBTs XPT 600V IGBT 30A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
Single
600 V
2.4 V
- 20 V, 20 V
60 A
270 W
- 55 C
+ 175 C
IXXH30N60
Tube
Datasheet
Mfr: IXXH150N60C3
TTI: IXXH150N60C3
IXYS
Availability:

0In Stock

IGBTs TO247 600V 150A XPT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
Single
600 V
2.5 V
- 20 V, 20 V
300 A
1.36 kW
- 55 C
+ 175 C
Planar
Tube
Datasheet
Mfr: IXBH24N170
TTI: IXBH24N170
IXYS
Availability:

0In Stock

IGBTs BIMOSFETS 1700V 60A

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
1.7 kV
2.5 V
- 20 V, 20 V
60 A
250 W
- 55 C
+ 150 C
IXBH24N170
Tube
Datasheet
Mfr: IXGH32N120A3
TTI: IXGH32N120A3
IXYS
Availability:

0In Stock

IGBTs 32 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.2 kV
2.35 V
- 20 V, 20 V
75 A
300 W
- 55 C
+ 150 C
IXGH32N120
Tube
Datasheet
Mfr: IXYP8N90C3
TTI: IXYP8N90C3
IXYS
Availability:

0In Stock

IGBTs XPT 900V IGBT GenX3 XPT IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-220-3
Through Hole
Single
900 V
3 V
- 20 V, 20 V
20 A
125 W
- 55 C
+ 175 C
IXYP8N90
Tube
Datasheet
Mfr: IXBT2N250
TTI: IXBT2N250
IXYS
Availability:

0In Stock

IGBTs TO268 2500V 2A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
SMD/SMT
Single
2.5 kV
3.8 V
- 20 V, 20 V
5 A
32 W
- 55 C
+ 150 C
Planar
Tube
Datasheet
Mfr: RGPR20NS43HRTL
TTI: RGPR20NS43HRTL
ROHM Semiconductor
Availability:

0In Stock

IGBTs 430V 20A 1.6V Vce Ignition IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
460 V
2.1 V
10 V
20 A
107 W
- 40 C
+ 175 C
AEC-Q101
Reel
RGPR20NS43HR
Datasheet
Mfr: IXYH16N250CV1HV
TTI: IXYH16N250CV1HV
IXYS
Availability:

0In Stock

IGBTs TO247 2500V 16A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247HV-3
Through Hole
Single
2.5 kV
4 V
- 20 V, 20 V
38 A
500 W
- 55 C
+ 175 C
Tube
Datasheet
Mfr: IXGH24N170
TTI: IXGH24N170
IXYS
Availability:

0In Stock

IGBTs 50 Amps 1700V 3.3 V Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.7 kV
3.3 V
- 20 V, 20 V
50 A
250 W
- 55 C
+ 150 C
IXGH24N170
Tube
Datasheet
Mfr: IXBT16N170A
TTI: IXBT16N170A
IXYS
Availability:

0In Stock

IGBTs 1700V 16A

0In Stock

Please adjust quantity to Min / Mult value
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
1.7 kV
6 V
- 20 V, 20 V
16 A
190 W
- 55 C
+ 150 C
IXBT16N170
Tube
Datasheet
Mfr: IXBT14N300HV
TTI: IXBT14N300HV
IXYS
Availability:

0In Stock

IGBTs IGBT BIMSFT-VERY HIV OLT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
Single
3 kV
2.7 V
- 20 V, 20 V
38 A
200 W
- 55 C
+ 150 C
Very High Voltage
Tube
Datasheet
Mfr: IXYA8N250CHV
TTI: IXYA8N250CHV
IXYS
Availability:

0In Stock

IGBTs TO263 2500V 8A XPT

0In Stock

Please adjust quantity to Min / Mult value
TO-263HV-3
SMD/SMT
Single
280 W
- 55 C
+ 175 C
Tube
Datasheet
Mfr: IXYX40N250CHV
TTI: IXYX40N250CHV
IXYS
Availability:

0In Stock

IGBTs TO247 2500V 40A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-PLUS-3
Through Hole
Single
2.5 kV
4 V
- 20 V, 20 V
154 A
1.5 kW
- 55 C
+ 175 C
Tube
Datasheet
Mfr: RGWS80TS65DGC13
TTI: RGWS80TS65DGC13
ROHM Semiconductor
Availability:

0In Stock

IGBTs TO247 650V 40A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247GE-3
Through Hole
Single
650 V
2 V
30 V
71 A
202 W
- 40 C
+ 175 C
Tube
RGWS80TS65D
Datasheet
Mfr: IXYK110N120A4
TTI: IXYK110N120A4
IXYS
Availability:

0In Stock

IGBTs TO264 1200V 110A GENX4

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-264-3
Through Hole
Single
1.2 kV
1.8 V
- 20 V, 20 V
375 A
1.36 kW
- 55 C
+ 175 C
Trench
Tube
Datasheet
Mfr: IXYX140N120A4
TTI: IXYX140N120A4
IXYS
Availability:

0In Stock

IGBTs PLUS247 1200V 140A GENX4

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
1.2 kV
1.7 V
- 20 V, 20 V
480 A
1.5 kW
- 55 C
+ 175 C
Trench
Tube
  • ...
  • 3
  • 4
  • 5