SMD - IGBTs
158 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | Single | 2.5 kV | 3.1 V | - 20 V, 20 V | 30 A | 150 W | - 55 C | + 150 C | Tube | ||||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 2.7 V | 20 V | 36 A | - 55 C | + 150 C | IXGA20N120 | Tube | |||||
Mfr: RGS50NL65HRBTL TTI: RGS50NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs 8us Short-Circuit Tolerance, 650V 25A, Automotive Field Stop Trench IGBT: RGS50NL65HRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 50 A | 206 W | - 40 C | + 175 C | Reel | ||||
Mfr: IXYT30N65C3H1HV TTI: IXYT30N65C3H1HV IXYS Availability: 0In StockIGBTs 650V/60A XPT Copacked TO-268HV | 0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 650 V | 2.35 V | - 20 V, 20 V | 60 A | 270 W | - 55 C | + 175 C | IXYT30N65C3 | Tube | |||
Mfr: RGPR50NL45HRBTL TTI: RGPR50NL45HRBTL ROHM Semiconductor Availability: 0In StockIGBTs 450V 45A Ignition IGBT | 0In Stock | TO-263L-3 | SMD/SMT | Single | 480 V | 1.6 V | 10 V | 31 A | 187 W | - 40 C | + 175 C | Reel | |||||
Mfr: RGS40NL65HRBTL TTI: RGS40NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs 8us Short-Circuit Tolerance, 650V 20A, Automotive Field Stop Trench IGBT: RGS40NL65HRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 42 A | 177 W | - 40 C | + 175 C | Reel | ||||
Mfr: RGS50NL65DHRBTL TTI: RGS50NL65DHRBTL ROHM Semiconductor Availability: 0In StockIGBTs 8us Short-Circuit Tolerance, 650V 25A, FRD Built-in, Automotive Field Stop Trench IGBT: RGS50NL65DHRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 50 A | 206 W | - 40 C | + 175 C | Reel | ||||
Mfr: RGS60NL65HRBTL TTI: RGS60NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs 8us Short-Circuit Tolerance, 650V 30A, Automotive Field Stop Trench IGBT: RGS60NL65HRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 59 A | 228 W | - 40 C | + 175 C | Reel | ||||
Mfr: RGS60NL65DHRBTL TTI: RGS60NL65DHRBTL ROHM Semiconductor Availability: 0In StockIGBTs 8us Short-Circuit Tolerance, 650V 30A, FRD Built-in, Automotive Field Stop Trench IGBT: RGS60NL65DHRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 59 A | 228 W | - 40 C | + 175 C | Reel | ||||
Mfr: RGPR31BM50HRBTL TTI: RGPR31BM50HRBTL ROHM Semiconductor Availability: 0In StockIGBTs 500V 31A Ignition IGBT | 0In Stock | TO-252-3 | SMD/SMT | Single | 530 V | 1.6 V | 10 V | 31 A | 142 W | - 40 C | + 175 C | Reel | |||||
Mfr: RGS30NL65DHRBTL TTI: RGS30NL65DHRBTL ROHM Semiconductor Availability: 0In StockIGBTs 8us Short-Circuit Tolerance, 650V 15A, FRD Built-in, Automotive Field Stop Trench IGBT: RGS30NL65DHRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 34 A | 150 W | - 40 C | + 175 C | Reel | ||||
Mfr: RGS40NL65DHRBTL TTI: RGS40NL65DHRBTL ROHM Semiconductor Availability: 0In StockIGBTs 8us Short-Circuit Tolerance, 650V 20A, FRD Built-in, Automotive Field Stop Trench IGBT: RGS40NL65DHRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 42 A | 177 W | - 40 C | + 175 C | Reel | ||||
0In Stock | Si | TO-263HV-3 | SMD/SMT | Single | 3 kV | 2.2 V | - 20 V, 20 V | 38 A | 200 W | - 55 C | + 150 C | Very High Voltage | Tube | ||||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 1.7 kV | 3.3 V | - 20 V, 20 V | 75 A | 350 W | - 55 C | + 150 C | Reel | |||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | 36 A | 230 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | ISOPLUS i4-PAC-3 | SMD/SMT | Single | 2.5 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 4 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT32N170 | Tube | ||||||
0In Stock | Si | SMD/SMT | Single | 900 V | 2.7 V | - 20 V, 20 V | 165 A | 830 W | - 55 C | + 175 C | Planar | Tube | |||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 5.2 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Mfr: IXYA8N90C3D1 TTI: IXYA8N90C3D1 IXYS Availability: 0In StockIGBTs 900V 8A 2.5V XPT IGBTs GenX3 w/ Diode | 0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 900 V | 2.5 V | - 20 V, 20 V | 20 A | - 55 C | + 175 C | Planar | Tube | ||||
Mfr: RGS80NL65HRBTL TTI: RGS80NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs 8us Short-Circuit Tolerance, 650V 40A, Automotive Field Stop Trench IGBT: RGS80NL65HRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 77 A | 288 W | - 40 C | + 175 C | Reel | ||||
Mfr: RGS30NL65HRBTL TTI: RGS30NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs 8us Short-Circuit Tolerance, 650V 15A, Automotive Field Stop Trench IGBT: RGS30NL65HRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 34 A | 150 W | - 40 C | + 175 C | Reel | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 2.7 V | - 20 V, 20 V | 32 A | 190 W | - 55 C | + 150 C | IXGT16N170 | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 3.4 V | - 20 V, 20 V | 20 A | 140 W | - 55 C | + 150 C | IXBT10N170 | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 6 V | - 20 V, 20 V | 16 A | 150 W | - 55 C | + 150 C | Tube |