IGBTs
1,459 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TO-3P | Through Hole | 600 V | 2.5 V | - 20 V, 20 V | 190 W | IXSQ20N60 | Tube | |||||||||
Not Available Online | Si | TO-3P-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGQ28N120 | Tube | ||||||||
Mfr: IXGP24N60C TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs G-SERIES "B"MID-FREQ SINGLE IGBT 600V 48A | Not Available Online | Si | IXGP24N60 | Tube | ||||||||||||||
Mfr: IXGH10N300 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs Very High Voltage NPT IGBT; 3000V VCES | Not Available Online | Si | TO-247AD-3 | |||||||||||||||
Mfr: GB100DA60UP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBTs 600 Volt 100 Amp Warp 2 Speed | Not Available Online | Si | SOT-227-4 | Screw Mount | Single Dual Emitter | 600 V | - 20 V, 20 V | - 40 C | + 150 C | Tube | VS-GB90DA60U | |||||||
Mfr: IXSX35N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 70 Amps 1200V 3.6 Rds | Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 1.2 kV | 3.6 V | - 20 V, 20 V | - 55 C | + 150 C | IXSX35N120 | Tube | ||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 3 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA16N60 | Tube | |||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 2.3 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA16N60 | Tube | |||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 2.7 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 600 V | 1.7 V | - 20 V, 20 V | 250 W | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 45 A | Tube | |||||||||
Mfr: IXGT24N170AH1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 48 Amps 1700V 6.0 V Rds | Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | 6 V | - 20 V, 20 V | IXGT24N170 | Tube | ||||||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | 190 W | - 55 C | + 150 C | IXSP20N60 | Tube | ||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH30N60 | Tube | |||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1 kV | 3 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSK40N60 | Tube | ||||||||
Mfr: IXGH15N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 1200V 3.2 Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH15N120 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH20N60 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXSH25N120 | Tube | ||||||||
Not Available Online | Si | - 20 V, 20 V | IXGR60N60 | Tube | ||||||||||||||
Mfr: IXSH24N60U1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs S-SERIE MED SPD IGBT FREEWHEELING 600V48A | Not Available Online | Si | - 20 V, 20 V | IXSH24N60 | Tube | |||||||||||||
Not Available Online | Si | - 20 V, 20 V | IXGA12N60 | Tube | ||||||||||||||
Not Available Online | Si | TO-247AD-3 | - 20 V, 20 V | IXGH25N100 | Tube | |||||||||||||
Not Available Online | Si | TO-3PN-3 | Through Hole | Single | 1.2 kV | 1.5 V | - 25 V, 25 V | 40 A | 230 W | - 55 C | + 175 C | GT40QR21 | ||||||
Not Available Online | Si | TO-3PN-3 | Through Hole | Single | 600 V | 1.6 V | - 25 V, 25 V | 50 A | 200 W | - 55 C | + 175 C | GT50J341 |