IGBTs
1,459 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-220AB-3 | Through Hole | Tube | ||||||||||||||
Mfr: PTGH7565S1-T0-00201 TTI: PTGH7565S1-T0-00201 Panjit Availability: 0In StockIGBTs TO247 650V 75A IGBT | 0In Stock | Tube | ||||||||||||||||
Mfr: PTGH4065S1-T0-00201 TTI: PTGH4065S1-T0-00201 Panjit Availability: 0In StockIGBTs TO247 650V 40A IGBT | 0In Stock | Tube | ||||||||||||||||
0In Stock | - 20 V, 20 V | Reel | ||||||||||||||||
Not Available Online | Si | Tube | ||||||||||||||||
Not Available Online | Si | - 20 V, 20 V | IXA4I1200UC | Reel | IXA4I1200UC-TRL | |||||||||||||
Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 43 A | 150 W | - 40 C | + 125 C | IXA27IF1200HJ | Tube | |||||
Mfr: IXGQ50N60B4D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs PT Trench IGBTs Power Device | Not Available Online | Si | TO-3P | Through Hole | Single | 600 V | 1.4 V | - 20 V, 20 V | 100 A | 300 W | - 55 C | + 150 C | IXGQ50N60 | Tube | ||||
Not Available Online | Si | TO-3PN-3 | Through Hole | Single | 600 V | 1.45 V | - 25 V, 25 V | 50 A | 230 W | - 55 C | + 175 C | GT50JR21 | ||||||
Not Available Online | - 25 V, 25 V | GT50JR22 | ||||||||||||||||
Not Available Online | Si | DIE | SMD/SMT | Single | 650 V | 1.5 V | 30 V | 20 A | - 40 C | + 175 C | ||||||||
Not Available Online | Si | DIE | SMD/SMT | Single | 650 V | 1.65 V | 30 V | 50 A | - 40 C | + 175 C | ||||||||
Not Available Online | Si | TO-3PN-3 | Through Hole | Single | 1 kV | 2.2 V | - 25 V, 25 V | 50 A | 156 W | - 55 C | + 150 C | GT50N322 | ||||||
Not Available Online | Single | |||||||||||||||||
Mfr: RGTVX6TS65DGC13 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 2us Short-Circuit Tol 650V 80A FRD Built-in TO-247N Field Stop Trench IGBT | Not Available Online | Si | TO-247GE-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 144 A | 404 W | - 40 C | + 175 C | Tube | |||||
Not Available Online | Si | IXGP12N100 | Tube | |||||||||||||||
Not Available Online | Si | IXGP12N100 | Tube | |||||||||||||||
Not Available Online | Si | Tube | ||||||||||||||||
Not Available Online | Si | Tube | ||||||||||||||||
Not Available Online | Si | TO-3P | Through Hole | Single | 330 V | 1.8 V | - 20 V, 20 V | 90 A | 200 W | - 55 C | + 150 C | Tube | ||||||
Mfr: IXSH24N60A TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs S-SERIES LO VCE SNGL 600V 24A | Not Available Online | Si | - 20 V, 20 V | IXSH24N60 | Tube | |||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH17N100 | Tube | ||||||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSK50N60 | Tube | ||||||||
Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 600 V | 2.2 V | - 20 V, 20 V | 38 A | 125 W | - 55 C | + 150 C | IXDR35N60B | Tube | |||||
Mfr: IXGR32N170AH1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 17 Amps 1700V 5.2 Rds | Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 1.7 kV | 4.2 V | - 20 V, 20 V | 26 A | 200 W | - 55 C | + 150 C | IXGR32N170 | Tube |