IGBTs
1,459 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RGTH00TS65DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 50A IGBT Stop Trench | Not Available Online | Si | TO-247-3 | Through Hole | Single | 650 V | 1.6 V | - 30 V, 30 V | 85 A | 277 W | - 40 C | + 175 C | RGTH00TS65 | Tube | RGTH00TS65D | |||
Not Available Online | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 20 A | 53 W | - 40 C | + 175 C | Reel | RGT20NL65 | |||||
Mfr: RGTH50TS65DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 25A IGBT Stop Trench | Not Available Online | Si | TO-247-3 | Through Hole | Single | 650 V | 1.6 V | - 30 V, 30 V | 50 A | 174 W | - 40 C | + 175 C | RGTH50TS65 | Tube | RGTH50TS65D | |||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 1.6 kV | 4.9 V | - 20 V, 20 V | - 55 C | + 150 C | IXBP5N160 | Tube | |||||||
Mfr: IXGQ96N30TBD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs TRENCH IGBT W/FRED 320V 250A | Not Available Online | Si | IXGQ96N30 | Tube | ||||||||||||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 2.7 V | - 20 V, 20 V | 36 A | 180 W | - 55 C | + 150 C | Reel | ||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Si | IXGX100N160 | ||||||||||||||||
Mfr: RGTH40TS65GC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 20A IGBT Stop Trench | Not Available Online | Si | TO-247-3 | Through Hole | Single | 650 V | 1.6 V | - 30 V, 30 V | 40 A | 144 W | - 40 C | + 175 C | RGTH40TS65 | Tube | RGTH40TS65 | |||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGA15N100 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH25N120 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 900 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH28N90 | Tube | ||||||||
Mfr: IXGK35N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 70 Amps 1200V 3.3 V Rds | Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGK35N120 | Tube | |||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.5 V | - 20 V, 20 V | 62 A | 230 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX11 | Tube | |||||
0In Stock | TO-263HV-2 | SMD/SMT | Single | 1.2 kV | 1.9 V | 30 A | 500 W | - 55 C | + 175 C | Reel | ||||||||
0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 64 A | 178 W | - 40 C | + 175 C | Tube | RGW60TS65DHR | |||||
0In Stock | Reel | |||||||||||||||||
0In Stock | - 20 V, 20 V | Tube | ||||||||||||||||
Mfr: IXYJ20N120C3D1 TTI: IXYJ20N120C3D1 IXYS Availability: 0In StockIGBTs XPT 1200V IGBT GenX7 XPT IGBT | 0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 4 V | - 20 V, 20 V | 21 A | 105 W | - 55 C | + 150 C | IXYJ20N120 | Tube | ||||
0In Stock | - 20 V, 20 V | Reel | ||||||||||||||||
Mfr: PTGH4065S1-T0-00201 TTI: PTGH4065S1-T0-00201 Panjit Availability: 0In StockIGBTs TO247 650V 40A IGBT | 0In Stock | Tube | ||||||||||||||||
0In Stock | Si | ISOPLUS i4-PAC-3 | Through Hole | Single | 3.6 kV | 3.4 V | - 20 V, 20 V | 18 A | 230 W | - 55 C | + 150 C | Tube | ||||||
0In Stock | - 20 V, 20 V | Tube | ||||||||||||||||
0In Stock | - 20 V, 20 V | Tube | ||||||||||||||||
Mfr: GT30N135SRA,S1E TTI: GT30N135SRAS1E Toshiba Availability: 0In StockIGBTs 1350V DISCRETE IGBT TRANS | 0In Stock | Tube |