IGBTs
1,463 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 1.7 kV | 3 V | - 20 V, 20 V | 12 A | 75 W | - 55 C | + 150 C | Reel | ||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.3 V | - 20 V, 20 V | 110 A | 455 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX15 | Tube | |||||
0In Stock | Tube | |||||||||||||||||
Mfr: GT40QR21(STA1,E,D TTI: GT40QR21(STA1ED Toshiba Availability: 0In StockIGBTs TO-3PN(OS) MQO=25 V=1200 IC=40 | 0In Stock | Si | TO-3PN-3 | Through Hole | Single | 1.2 kV | 1.5 V | - 25 V, 25 V | 40 A | 230 W | - 55 C | + 175 C | GT40QR21 | Tray | ||||
0In Stock | - 20 V, 20 V | Tube | ||||||||||||||||
0In Stock | - 20 V, 20 V | Reel | ||||||||||||||||
Mfr: IXYJ20N120C3D1 TTI: IXYJ20N120C3D1 IXYS Availability: 0In StockIGBTs XPT 1200V IGBT GenX7 XPT IGBT | 0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 4 V | - 20 V, 20 V | 21 A | 105 W | - 55 C | + 150 C | IXYJ20N120 | Tube | ||||
0In Stock | - 20 V, 20 V | Tube | ||||||||||||||||
0In Stock | Si | ISOPLUS i4-PAC-3 | Through Hole | Single | 3.6 kV | 3.4 V | - 20 V, 20 V | 18 A | 230 W | - 55 C | + 150 C | Tube | ||||||
0In Stock | - 20 V, 20 V | Tube | ||||||||||||||||
Mfr: GT30N135SRA,S1E TTI: GT30N135SRAS1E Toshiba Availability: 0In StockIGBTs 1350V DISCRETE IGBT TRANS | 0In Stock | Tube | ||||||||||||||||
Mfr: PTGH7565S1-T0-00201 TTI: PTGH7565S1-T0-00201 Panjit Availability: 0In StockIGBTs TO247 650V 75A IGBT | 0In Stock | Tube | ||||||||||||||||
0In Stock | Si | TO-220AB-3 | Through Hole | Tube | ||||||||||||||
0In Stock | - 20 V, 20 V | Tube | ||||||||||||||||
Mfr: RGS30NL65DHRBTL TTI: RGS30NL65DHRBTL ROHM Semiconductor Availability: 0In StockIGBTs 8us Short-Circuit Tolerance, 650V 15A, FRD Built-in, Automotive Field Stop Trench IGBT: RGS30NL65DHRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 34 A | 150 W | - 40 C | + 175 C | Reel | |||||
Mfr: PTGH4065S1-T0-00201 TTI: PTGH4065S1-T0-00201 Panjit Availability: 0In StockIGBTs TO247 650V 40A IGBT | 0In Stock | Tube | ||||||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 600 V | 1.7 V | - 20 V, 20 V | 40 A | 192 W | - 55 C | + 150 C | BID | Tube | |||||
0In Stock | - 20 V, 20 V | Reel | ||||||||||||||||
Not Available Online | Si | Tube | ||||||||||||||||
Mfr: IXGR50N160H1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs HIGH VOLT NPT IGBTS SONIC-FRD 1600V 75A | Not Available Online | Si | - 20 V, 20 V | IXGR50N160 | Tube | |||||||||||||
Not Available Online | Si | - 10 V, 10 V | RGP | RGPR30BM40HR | ||||||||||||||
Mfr: GT25Q301(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineIGBTs High Power Motor N Channel IGBT 2.7V | Not Available Online | Si | TO-3P | Through Hole | Single | 1.2 kV | - 20 V, 20 V | 25 A | - 55 C | + 150 C | GT25Q301 | |||||||
Not Available Online | Si | TO-3P | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | GT50J102 | Bulk | ||||||||
Not Available Online | Si | TO-3P | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | GT50J301 | Bulk | ||||||||
Not Available Online | Si | TO-3P | Through Hole | Single | 1 kV | - 25 V, 25 V | - 55 C | + 150 C | GT60N321 |