IGBTs
1,463 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RGS50TSX2GC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 10 s Short-Circuit Tolerance, 1200V 25A, Field Stop Trench IGBT | Not Available Online | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 2.1 V | 30 V | 50 A | 395 W | - 40 C | + 175 C | Tube | RGS50TSX2 | ||||
Not Available Online | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 50 A | 174 W | - 40 C | + 175 C | Tube | RGTH50TS65D | |||||
0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 64 A | 178 W | - 40 C | + 175 C | Tube | RGW60TS65HR | |||||
Mfr: RGA80TRX2EHRC15 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 10 s Short-Circuit Tolerance, 1200V 69A, FRD Built-in, TO-247-4L, Field Stop Trench IGBT for Automotive | 0In Stock | Si | TO-247-4 | Through Hole | Single | 1.2 kV | 2 V | 30 V | 105 A | 468 W | - 40 C | + 175 C | Tube | |||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA12N60 | Tube | ||||||||
Mfr: IXGT20N 60B TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40 Amps 600 V 2.0 V Rds | Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT20N 60 | Tube | |||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT24N60 | Tube | ||||||||
Mfr: IXGX40N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 75 Amps 1200V 3.3 Rds | Not Available Online | Si | IXGX40N120 | Tube | ||||||||||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | IXSN50N60 | Tube | ||||||||
Mfr: RGAX2TS65HRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 7s Short-Circuit Tolerance, 650V 60A, TO-247N, Field Stop Trench IGBT for Automotive | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.55 V | 30 V | 93 A | 277 W | - 40 C | + 175 C | AEC-Q101 | Tube | ||||
Mfr: RGH00TRX2EFGC15 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 1200V 57A, FRD Built-in, TO-247-4L, Field Stop Trench IGBT : RGH00TRX2EFG is a IGBT with low collector - emitter saturation voltage, suitable for PV Inverter, UPS, PFC and Welding. | 0In Stock | Si | TO-247-4 | Through Hole | Single | 1.2 kV | 1.75 V | 30 V | 92 A | 340 W | - 40 C | + 175 C | Tube | |||||
Mfr: RGH00TRX2GC15 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 1200V 57A, TO-247-4L, Field Stop Trench IGBT : RGH00TRX2G is a IGBT with low collector - emitter saturation voltage, suitable for PV Inverter, UPS, PFC and Welding. | 0In Stock | Si | TO-247-4 | Through Hole | Single | 1.2 kV | 1.75 V | 30 V | 92 A | 340 W | - 40 C | + 175 C | Tube | |||||
Mfr: RGH00TSX2EFHRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 1200V 57A, FRD Built-in, TO-247, Field Stop Trench IGBT for Automotive; IGBT with low collector-emitter saturation voltage, suitable for Automotive, On & Off Board Chargers, DC-DC Converters and PFC. AEC-Q101. | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 1.75 V | 30 V | 92 A | 340 W | - 40 C | + 175 C | Tube | |||||
Mfr: RGH80TSX2EFGC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 1200V 49A, FRD Built-in, TO-247, Field Stop Trench IGBT : RGH80TSX2EFG is a IGBT with low collector - emitter saturation voltage, suitable for PV Inverter, UPS, PFC and Welding. | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 1.75 V | 30 V | 78 A | 300 W | - 40 C | + 175 C | Tube | |||||
Mfr: RGH80TSX2EFHRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 1200V 49A, FRD Built-in, TO-247, Field Stop Trench IGBT for Automotive; IGBT with low collector - emitter saturation voltage, suitable for Automotive, On & Off Board Chargers, DC-DC Converters and PFC. AEC-Q101. | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 1.75 V | 30 V | 78 A | 300 W | - 40 C | + 175 C | Tube | |||||
Mfr: RGH80TSX2HRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 1200V 49A, TO-247, Field Stop Trench IGBT for Automotive; IGBT with low collector - emitter saturation voltage, suitable for Automotive, On & Off Board Chargers, DC-DC Converters and PFC. AEC-Q101. | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 1.75 V | 30 V | 78 A | 300 W | - 40 C | + 175 C | Tube | |||||
Mfr: RGTV60TS65DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 30A TO-247N Field Stp Trnch IGBT | Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.5 V | - 30 V, 30 V | 60 A | 194 W | - 40 C | + 175 C | Tube | RGTV60TS65D | ||||
Not Available Online | Capsule Type | |||||||||||||||||
Not Available Online | Tube | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
Not Available Online | ISOPLUS i5-Pak | Through Hole | Single | 1.7 kV | 3.7 V | 90 A | 580 W | - 55 C | + 175 C | Tube | ||||||||
0In Stock | Tube | |||||||||||||||||
Not Available Online | Si | TO-262-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 16 A | 94 W | - 40 C | + 175 C | Tube | RGT16NS65D(TO-262) | |||||
Not Available Online | Capsule Type |