IGBTs
1,459 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Tube | ||||||||||||||||
Mfr: RGHX5TRX2GC15 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 1200V 79A, TO-247-4L, Field Stop Trench IGBT : RGHX5TRX2G is a IGBT with low collector - emitter saturation voltage, suitable for PV Inverter, UPS, PFC and Welding. | 0In Stock | Si | TO-247-4 | Through Hole | Single | 1.2 kV | 1.75 V | 30 V | 128 A | 454 W | - 40 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 132 A | 348 W | - 40 C | + 175 C | Tube | RGWX5TS65HR | |||||
Not Available Online | Capsule Type | |||||||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 3 kV | 3.2 V | - 20 V, 20 V | 50 A | 250 W | - 55 C | + 150 C | Very High Voltage | Tube | |||||
Not Available Online | - 20 V, 20 V | Tube | ||||||||||||||||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 1.8 kV | 5 V | 30 V | 80 A | 535 W | - 40 C | + 175 C | Tube | RGC80TSX8R | |||||
Mfr: RGW80TS65GC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 40A TO-247N Field Stp Trnch IGBT | Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.5 V | - 30 V, 30 V | 78 A | 214 W | - 40 C | + 175 C | Tube | RGW80TS65 | ||||
Mfr: RGH00TSX2EFGC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 1200V 57A, FRD Built-in, TO-247, Field Stop Trench IGBT : RGH00TSX2EFG is a IGBT with low collector - emitter saturation voltage, suitable for PV Inverter, UPS, PFC and Welding. | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 1.75 V | 30 V | 92 A | 340 W | - 40 C | + 175 C | Tube | |||||
Mfr: RGHX5TRX2DFGC15 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 1200V 79A, FRD Built-in, TO-247-4L, Field Stop Trench IGBT : RGHX5TRX2DFG is a IGBT with low collector - emitter saturation voltage, suitable for PV Inverter, UPS, PFC and Welding. | 0In Stock | Si | TO-247-4 | Through Hole | Single | 1.2 kV | 1.75 V | 30 V | 128 A | 454 W | - 40 C | + 175 C | Tube | |||||
0In Stock | Si | - 20 V, 20 V | IXA40PF1200TDHGLB | |||||||||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 900 V | 2.7 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT50N90 | Tube | |||||||
Mfr: RGT40TS65DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 20A IGBT Stop Trench | Not Available Online | Si | TO-247-3 | Through Hole | Single | 650 V | 1.65 V | - 30 V, 30 V | 40 A | 144 W | - 40 C | + 175 C | RGT40TS65D | Tube | RGT40TS65D | |||
Not Available Online | Si | TO-247AD-3 | IXGH20N160 | Tube | ||||||||||||||
0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 80 A | 214 W | - 40 C | + 175 C | Tube | RGW80TS65DHR | |||||
0In Stock | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 30 A | 67 W | - 40 C | + 175 C | Tube | RGW50TK65D | |||||
Mfr: RGW00TK65DGVC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 650V 50A TO-3PFM Field Stp Trnch IGBT | 0In Stock | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 45 A | 89 W | - 40 C | + 175 C | Tube | RGW00TK65D | ||||
Not Available Online | Si | IXGQ180N33 | Tube | |||||||||||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | - 20 V, 20 V | Tube | ||||||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 2 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA7N60 | Tube | |||||||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 1.7 kV | 7 V | - 20 V, 20 V | 6 A | 75 W | - 55 C | + 150 C | High Voltage | Reel | |||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA15N120 | Tube | |||||||
0In Stock | TO-263HV-2 | SMD/SMT | Single | 1.2 kV | 68 A | 375 W | - 55 C | + 175 C | Reel | |||||||||
0In Stock | TO-263-2 | SMD/SMT | Single | 1.7 kV | Tube | |||||||||||||
0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 132 A | 348 W | - 40 C | + 175 C | Tube | RGWX5TS65DHR |