IGBTs
1,459 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGT40N120 | Tube | ||||||||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.9 V | - 30 V, 30 V | 78 A | 234 W | - 40 C | + 175 C | Tube | RGTV80TS65 | |||||
0In Stock | ||||||||||||||||||
Not Available Online | Capsule Type | |||||||||||||||||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.9 V | - 30 V, 30 V | 40 A | 136 W | - 40 C | + 175 C | Tube | RGW40TS65 | |||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 230 W | - 55 C | + 175 C | Tube | ||||||||||
Not Available Online | - 20 V, 20 V | Tube | ||||||||||||||||
0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 80 A | 214 W | - 40 C | + 175 C | Tube | RGW80TS65EHR | |||||
Not Available Online | Si | Very High Voltage | Tube | |||||||||||||||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 1.7 kV | 2.5 V | - 20 V, 20 V | 50 A | 250 W | - 55 C | + 150 C | IXGT24N170 | Tube | |||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT15N120 | Tube | |||||||
0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 132 A | 348 W | - 40 C | + 175 C | Tube | RGWX5TS65EHR | |||||
Not Available Online | Capsule Type | |||||||||||||||||
Not Available Online | Capsule Type | |||||||||||||||||
Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 39 A | 85 W | - 40 C | + 175 C | Tube | RGTV80TK65 | |||||
Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 23 A | 56 W | - 40 C | + 175 C | Tube | RGTH40TK65D | |||||
Mfr: VS-CPV363M4KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockIGBTs 600 Volt 6.0 Amp | 0In Stock | Si | IMS-2-13 | Through Hole | Hex | 600 V | - 20 V, 20 V | - 40 C | + 150 C | Bulk | CPV363M4KPBF | |||||||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 2.15 V | 30 V | 114 A | 404 W | - 40 C | + 175 C | Tube | RGSX5TS65HR | |||||
Mfr: RGW60TS65DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 30A TO-247N Field Stp Trnch IGBT | Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.5 V | - 30 V, 30 V | 60 A | 178 W | - 40 C | + 175 C | Tube | RGW60TS65D | ||||
Not Available Online | Capsule Type | |||||||||||||||||
Not Available Online | Si | TO-262-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 30 A | 133 W | - 40 C | + 175 C | Tube | RGT30NS65D(TO-262) | |||||
Not Available Online | Reel | 934671223127 934671000000 | ||||||||||||||||
Mfr: RGTH40TS65DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 20A IGBT Stop Trench | Not Available Online | Si | TO-247-3 | Through Hole | Single | 650 V | 1.6 V | - 30 V, 30 V | 40 A | 144 W | - 40 C | + 175 C | RGTH40TS65 | Tube | RGTH40TS65D | |||
Not Available Online | - 20 V, 20 V | |||||||||||||||||
Not Available Online | Si | TO-247AD-3 | IXGH240N30 | Tube |