IGBTs
1,459 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 5 V | - 20 V, 20 V | 16 A | 190 W | - 55 C | + 150 C | IXGT16N170 | Tube | ||||
0In Stock | Si | TO-247-PLUS-HV-3 | Through Hole | Single | 2.5 kV | 4 V | - 20 V, 20 V | 95 A | 937 W | - 55 C | + 175 C | High Voltage | Tube | ||||
Mfr: IXXH80N65B4H1 TTI: IXXH80N65B4H1 IXYS Availability: 0In StockIGBTs 650V/160A TRENCH IGBT GENX4 XPT | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 160 A | 625 W | - 55 C | + 175 C | Trench | Tube | |||
0In Stock | Si | Screw Mount | Single | 650 V | 1.8 V | - 20 V, 20 V | 170 A | 600 W | - 55 C | + 175 C | Planar | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 2.5 kV | 3.8 V | - 20 V, 20 V | 5 A | 32 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.3 V | - 20 V, 20 V | 170 A | 750 W | - 55 C | + 175 C | IXYH75N65 | Tube | ||||
0In Stock | Si | TO-247HV-3 | Through Hole | Single | 2.5 kV | 4 V | - 20 V, 20 V | 29 A | 280 W | - 55 C | + 175 C | Tube | |||||
Mfr: IXGH20N120A3 TTI: IXGH20N120A3 IXYS Availability: 0In StockIGBTs G-SERIES A3/B3/C3 GENX3 IGBT 1200V 20A | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 40 A | 180 W | - 55 C | + 150 C | IXGH20N120 | Tube | |||
Mfr: IXYH40N120C3D1 TTI: IXYH40N120C3D1 IXYS Availability: 0In StockIGBTs XPT 1200V IGBT GenX5 XPT IGBT | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 80 A | 480 W | - 55 C | + 150 C | IXYH40N120 | Tube | |||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 3.3 V | - 20 V, 20 V | 75 A | 500 W | - 55 C | + 175 C | IXYP30N120 | Tube | ||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 3 V | - 20 V, 20 V | 22 A | 100 W | - 55 C | + 150 C | IXGA12N120 | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 4 V | - 20 V, 20 V | 12 A | 75 W | - 55 C | + 150 C | IXGT6N170 | Tube | ||||
Mfr: IXYX25N250CV1HV TTI: IXYX25N250CV1HV IXYS Availability: 0In StockIGBTs 2500V/95A , HV XPT IGBT Copacked | 0In Stock | Si | TO-247-PLUS-HV-3 | Through Hole | Single | 2.5 kV | 4 V | - 20 V, 20 V | 95 A | 937 W | - 55 C | + 175 C | High Voltage | Tube | |||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 600 V | 1.3 V | - 20 V, 20 V | 320 A | 735 W | - 55 C | + 150 C | IXGN320N60 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 4.4 V | - 20 V, 20 V | 75 A | 380 W | - 55 C | + 150 C | IXGH40N120 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 3 kV | 2.8 V | - 20 V, 20 V | 80 A | 400 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | 1.6 V | - 20 V, 20 V | 550 A | 2.3 kW | - 55 C | + 175 C | IXXX300N60 | Tube | ||||
0In Stock | Si | - 20 V, 20 V | Tube | ||||||||||||||
Mfr: RGW50NL65DHRBTL TTI: RGW50NL65DHRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 25A, FRD Built-in, LPDL, Field Stop Trench IGBT for Automotive: RGW50NL65DHRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inver | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 1.9 V | 30 V | 57 A | 165 W | - 40 C | + 175 C | Reel | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 4 V | - 20 V, 20 V | 58 A | 500 W | - 55 C | + 175 C | High Voltage | Tube | ||||
Mfr: BIDW75N65EH5 TTI: BIDW75N65EH5 Bourns Availability: 0In StockIGBTs IGBT Discrete 650V, 75A, High speed switching in TO-247-3L | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.65 V | 20 V | 150 A | 394 W | - 40 C | + 175 C | BID | Tube | |||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | 240 A | 1.5 kW | - 55 C | + 175 C | Planar | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.35 V | - 20 V, 20 V | 120 A | 300 W | - 55 C | + 150 C | IXGH48N60 | Tube | ||||
Mfr: RGW60NL65DHRBTL TTI: RGW60NL65DHRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 30A, FRD Built-in, LPDL, Field Stop Trench IGBT for Automotive: RGW60NL65DHRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inver | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 1.9 V | 30 V | 67 A | 187 W | - 40 C | + 175 C | Reel | ||||
Mfr: BIDW75N65ES5 TTI: BIDW75N65ES5 Bourns Availability: 0In StockIGBTs IGBT Discrete 650V, 75A, Medium speed switching in TO-247-3L | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.42 V | 20 V | 150 A | 394 W | - 40 C | + 175 C | BID | Tube |