SMD - IGBTs
158 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | ISOPLUS i4-PAC-5 | SMD/SMT | Dual | 1.7 kV | - 20 V, 20 V | - 55 C | + 150 C | FII24N17AH1 | Tube | ||||||||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 1.7 kV | 3 V | - 20 V, 20 V | 12 A | 75 W | - 55 C | + 150 C | Reel | ||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 175 A | 650 W | - 55 C | + 175 C | Trench | Tube | |||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 650 V | 1.96 V | - 20 V, 20 V | 38 A | 200 W | - 55 C | + 175 C | Tube | ||||||
0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 48 A | 194 W | - 40 C | + 175 C | Reel | RGT50NL65D | |||||
Mfr: IXYA55N65B5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 55A, XPT Gen5 B5 IGBT in TO-263 | 0In Stock | Si | TO-263-2L | SMD/SMT | Single | 650 V | 1.3 V | 20 V | 122 A | 395 W | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: IXYA48N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 48A, XPT Gen5 A5 IGBT in TO-263 | 0In Stock | Si | TO-263-2L | SMD/SMT | Single | 650 V | 1.27 V | 20 V | 130 A | 326 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 2.3 V | - 20 V, 20 V | 40 A | 180 W | - 55 C | + 150 C | Reel | ||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 30 A | 300 W | - 55 C | + 150 C | IXGT30N120 | Tube | |||||
Mfr: IXGA24N120C3 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40khz PT IGBTs Power Device | Not Available Online | Si | TO-263 | SMD/SMT | Single | 1.2 kV | 20 V | 48 A | 250 W | - 40 C | + 150 C | IXGA24N120 | Tube | |||||
0In Stock | Si | TO-247-3 | SMD/SMT | Single | 650 V | 1.45 V | 20 V | 80 A | 431 W | - 40 C | + 175 C | Reel | 934668960127 934670000000 | |||||
Mfr: IXYT120N65A5HV TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 120A, XPT Gen5 A5 IGBT in TO-268HV | 0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 650 V | 1.3 V | 20 V | 290 A | 830 W | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: IXYA50N65C5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 50A, XPT Gen5 C5 IGBT in TO-263 | 0In Stock | Si | TO-263AB-2 | SMD/SMT | Single | 650 V | 1.67 V | 20 V | 110 A | 650 W | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: RGPZ10BM40FHTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 430V 20A 1.6V Vce Ignition IGBT | 0In Stock | Si | TO-252-3 | SMD/SMT | Single | 460 V | 2.1 V | 10 V | 20 A | 107 W | - 40 C | + 175 C | RGP | AEC-Q101 | Reel | RGPZ10BM40FH | ||
Mfr: RGPR10BM40FHTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 430V 20A 1.6V Vce Ignition IGBT | 0In Stock | Si | TO-252-3 | SMD/SMT | Single | 460 V | 2.1 V | 10 V | 20 A | 107 W | - 40 C | + 175 C | RGP | AEC-Q101 | Reel | RGPR10BM40FH | ||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 1.7 kV | 4.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT24N170 | Tube | |||||||
0In Stock | Si | TO-263-3 | SMD/SMT | Single | 460 V | 2.1 V | 10 V | 20 A | 107 W | - 40 C | + 175 C | Reel | RGPR20NL43HR | |||||
Mfr: RGPR30BM40HRTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 400V 30A 1.6V Vce Ignition IGBT | 0In Stock | Si | TO-252-3 | SMD/SMT | Single | 430 V | 2.1 V | 10 V | 30 A | 125 W | - 40 C | + 175 C | AEC-Q101 | Reel | RGPR30BM40HR | |||
Not Available Online | Si | ISOPLUS-SMPD-9 | SMD/SMT | Single | 1.2 kV | 1.9 V | - 20 V, 20 V | 43 A | 150 W | - 55 C | + 150 C | IXA30PG1200DHGLB | Tube | IXA30PG1200DHGLB-TUB | ||||
0In Stock | Si | SMDP-21 | SMD/SMT | Single | - 20 V, 20 V | 223 A | 625 W | - 55 C | + 175 C | MMIX1X200N60 | Tube | |||||||
0In Stock | Si | SMPD-9 | SMD/SMT | Tube | ||||||||||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | IXBT24N170 | Tube | |||||||||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | 5 V | - 20 V, 20 V | IXGT16N170 | Tube | |||||||||||
0In Stock | SMD/SMT | Single | 1.2 kW | - 55 C | + 175 C | Tube | ||||||||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 600 W | - 55 C | + 175 C | Tube |