IGBTs
1,463 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.3 V | - 20 V, 20 V | 75 A | 500 W | - 55 C | + 150 C | IXYH30N120 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 6 V | - 20 V, 20 V | 10 A | 140 W | - 55 C | + 150 C | IXGH10N170 | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 6 V | - 20 V, 20 V | 16 A | 190 W | - 55 C | + 150 C | IXBT16N170 | Tube | ||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 300 V | 1.15 V | - 20 V, 20 V | 400 A | 1 kW | - 55 C | + 150 C | IXGK400N30 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 3.3 V | - 20 V, 20 V | 50 A | 250 W | - 55 C | + 150 C | IXGH24N170 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 4.2 V | - 20 V, 20 V | 48 A | 250 W | - 55 C | + 150 C | IXGH24N120 | Tube | ||||
Mfr: RGW60NL65HRBTL TTI: RGW60NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 30A, LPDL, Field Stop Trench IGBT for Automotive: RGW60NL65HRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inverter. This produ | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 1.9 V | 30 V | 67 A | 187 W | - 40 C | + 175 C | Reel | ||||
Mfr: RGW80NL65HRBTL TTI: RGW80NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 40A, LPDL, Field Stop Trench IGBT for Automotive: RGW80NL65HRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inverter. This produ | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 1.9 V | 30 V | 83 A | 227 W | - 40 C | + 175 C | Reel | ||||
0In Stock | Si | Single | - 20 V, 20 V | Planar | Tube | ||||||||||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.7 kV | 3.7 V | - 20 V, 20 V | 178 A | 1.5 kW | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.7 kV | 3.8 V | - 20 V, 20 V | 40 A | 310 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 68 A | 375 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX49 | Tube | ||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 1.9 V | - 20 V, 20 V | 80 A | 375 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX48 | Tube | ||||
Mfr: IXYH85N120C4 TTI: IXYH85N120C4 IXYS Availability: 0In StockIGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT TO247 | 0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 240 A | 1.15 kW | - 55 C | + 175 C | 1200V XPTTM Gen 9 | Tube | |||
Mfr: IXYH30N120C3D1 TTI: IXYH30N120C3D1 IXYS Availability: 0In StockIGBTs XPT 1200V IGBT GenX4 XPT IGBT | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.3 V | - 20 V, 20 V | 66 A | 416 W | - 55 C | + 150 C | IXYH30N120 | Tube | |||
0In Stock | Si | TO-247HV-3 | Through Hole | Single | 4.5 kV | 3.9 V | - 20 V, 20 V | 60 A | 430 W | - 55 C | + 150 C | Tube | |||||
Mfr: IXBX50N360HV TTI: IXBX50N360HV IXYS Availability: 0In StockIGBTs 3600V/125A Reverse Conducting IGBT | 0In Stock | Si | TO-247-PLUS-HV-3 | Through Hole | Single | 3.6 kV | 2.9 V | - 20 V, 20 V | 125 A | 660 W | - 55 C | + 150 C | Very High Voltage | Tube | |||
Mfr: IXYN100N65C3H1 TTI: IXYN100N65C3H1 IXYS Availability: 0In StockIGBTs 650V/166A XPT Copacked SOT-227B | 0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 650 V | 2.3 V | - 20 V, 20 V | 160 A | 600 W | - 55 C | + 175 C | IXYN100N65 | Tube | |||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 600 V | 1.35 V | 20 V | 75 A | 540 W | - 55 C | + 150 C | IXGT72N60 | Tube | ||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | 240 A | 1.5 kW | - 55 C | + 175 C | Planar | Tube | ||||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 160 A | 830 W | - 55 C | + 175 C | IXYN100N120 | Tube | ||||
Mfr: RGW40NL65DHRBTL TTI: RGW40NL65DHRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 20A, FRD Built-in, LPDL, Field Stop Trench IGBT for Automotive: RGW40NL65DHRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inver | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 1.9 V | 30 V | 48 A | 144 W | - 40 C | + 175 C | Reel | ||||
0In Stock | Si | TO-263HV-3 | SMD/SMT | Single | 3 kV | 2.2 V | - 20 V, 20 V | 38 A | 200 W | - 55 C | + 150 C | Very High Voltage | Tube | ||||
Mfr: GT40QR21(STA1,E,D TTI: GT40QR21(STA1,E,D Toshiba Availability: 0In StockIGBTs TO-3PN(OS) MQO=25 V=1200 IC=40 | 0In Stock | Si | TO-3PN-3 | Through Hole | Single | 1.2 kV | 1.5 V | - 25 V, 25 V | 40 A | 230 W | - 55 C | + 175 C | GT40QR21 | Tray | |||
Mfr: IXXR110N65B4H1 TTI: IXXR110N65B4H1 IXYS Availability: 0In StockIGBTs 650V/150A TRENCH IGBT GENX4 XPT | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 165 A | 455 W | - 55 C | + 175 C | Trench | Tube |