IGBTs
1,459 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGA4N100 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH20N120 | Tube | ||||||||
Mfr: RGH80TSX2GC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 1200V 49A, TO-247, Field Stop Trench IGBT : RGH80TSX2G is a IGBT with low collector - emitter saturation voltage, suitable for PV Inverter, UPS, PFC and Welding. | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 1.75 V | 30 V | 78 A | 300 W | - 40 C | + 175 C | Tube | |||||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 2.15 V | 30 V | 114 A | 404 W | - 40 C | + 175 C | Tube | RGSX5TS65EHR | |||||
Not Available Online | SiC | TO-247N-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 64 A | 178 W | - 40 C | + 175 C | Tube | RGW60TS65CHR | |||||
Not Available Online | Reel | 934671220127 934671000000 | ||||||||||||||||
Mfr: RGHX5TSX2GC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 1200V 79A, TO-247, Field Stop Trench IGBT : RGHX5TSX2G is a IGBT with low collector - emitter saturation voltage, suitable for PV Inverter, UPS, PFC and Welding. | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 1.75 V | 30 V | 128 A | 454 W | - 40 C | + 175 C | Tube | |||||
Mfr: RGTV00TS65DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 50A TO-247N Field Stp Trnch IGBT | Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.5 V | - 30 V, 30 V | 95 A | 276 W | - 40 C | + 175 C | Tube | RGTV00TS65D | ||||
Not Available Online | Si | TO-247AD-3 | - 20 V, 20 V | IXGH16N60 | Tube | |||||||||||||
Mfr: RGTV60TK65GVC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 30A TO-3PFM Field Stp Trnch IGBT | Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 33 A | 76 W | - 40 C | + 175 C | Tube | RGTV60TK65 | ||||
0In Stock | Si | TO-262-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 48 A | 194 W | - 40 C | + 175 C | Tube | RGT50NS65D(TO-262) | |||||
0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 50 A | 174 W | - 40 C | + 175 C | Tube | RGTH50TS65 | |||||
Not Available Online | Reel | 934671221127 934671000000 | ||||||||||||||||
Mfr: RGHX5TSX2DFGC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 1200V 79A, FRD Built-in, TO-247, Field Stop Trench IGBT : RGHX5TSX2DFG is a IGBT with low collector - emitter saturation voltage, suitable for PV Inverter, UPS, PFC and Welding. | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 1.75 V | 30 V | 128 A | 454 W | - 40 C | + 175 C | Tube | |||||
Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 39 A | 85 W | - 40 C | + 175 C | Tube | RGTV80TK65D | |||||
Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 35 A | 72 W | - 40 C | + 175 C | Tube | RGTH00TK65D | |||||
Mfr: RGT8NS65DGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 4A IGBT Stop Trench | Not Available Online | Si | TO-262-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 8 A | 65 W | - 40 C | + 175 C | RGT8NS65D | Reel | RGT8NS65D(LPDS) | |||
Mfr: RGTV60TS65GC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 30A TO-247N Field Stp Trnch IGBT | Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.5 V | - 30 V, 30 V | 60 A | 194 W | - 40 C | + 175 C | Tube | RGTV60TS65 | ||||
Not Available Online | Capsule Type | |||||||||||||||||
0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 80 A | 214 W | - 40 C | + 175 C | Tube | RGW80TS65HR | |||||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.9 V | - 30 V, 30 V | 50 A | 156 W | - 40 C | + 175 C | Tube | RGW50TS65D | |||||
Not Available Online | Tube | |||||||||||||||||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 2.15 V | 30 V | 114 A | 404 W | - 40 C | + 175 C | Tube | RGSX5TS65E | |||||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGT40N120 | Tube | ||||||||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.9 V | - 30 V, 30 V | 78 A | 234 W | - 40 C | + 175 C | Tube | RGTV80TS65 |