IGBTs
1,463 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 28 A | 61 W | - 40 C | + 175 C | Tube | RGTH60TK65D | |||||
0In Stock | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 31 A | 66 W | - 40 C | + 175 C | Tube | RGTH80TK65 | |||||
0In Stock | Si | - 20 V, 20 V | Planar | Tube | ||||||||||||||
Not Available Online | Si | TO-3P-3 | Through Hole | Single | 650 V | 1.7 V | - 20 V, 20 V | 86 A | 300 W | - 55 C | + 175 C | Tube | ||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 1.85 V | - 20 V, 20 V | 80 A | 300 W | - 55 C | + 175 C | IXYH40N65 | Tube | |||||
Not Available Online | Si | ISOPLUS i4-3 | Through Hole | Single | 3 kV | 3.2 V | - 20 V, 20 V | 34 A | 150 W | - 55 C | + 150 C | Very High Voltage | Tube | |||||
0In Stock | Tube | |||||||||||||||||
Not Available Online | SMPD-9 | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 43 A | 147 W | - 55 C | + 150 C | ISOPLUS | Tube | ||||||
Not Available Online | SMD/SMT | Single | 1 kW | - 55 C | + 150 C | Tube | ||||||||||||
0In Stock | Si | TO-252-3 | SMD/SMT | Single | 125 W | - 55 C | + 175 C | Reel | ||||||||||
Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 30 A | 67 W | - 40 C | + 175 C | Tube | RGW50TK65 | |||||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.9 V | - 30 V, 30 V | 111 A | 319 W | - 40 C | + 175 C | Tube | RGTVX2TS65D | |||||
Mfr: RGTV60TK65DGVC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 30A TO-3PFM Field Stp Trnch IGBT | Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 33 A | 76 W | - 40 C | + 175 C | Tube | RGTV60TK65D | ||||
Mfr: RGW00TK65GVC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 650V 50A TO-3PFM Field Stp Trnch IGBT | 0In Stock | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 45 A | 89 W | - 40 C | + 175 C | Tube | RGW00TK65 | ||||
Mfr: RGW60TK65GVC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 30A TO-3PFM Field Stp Trnch IGBT | Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 33 A | 72 W | - 40 C | + 175 C | Tube | RGW60TK65 | ||||
Mfr: IXGK35N120CD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 70 Amps 1200V 4 V Rds | Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGK35N120 | Tube | |||||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK50N60 | Tube | ||||||||
Mfr: IXGR45N120 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 75 Amps 1200 V 3.3 V Rds | Not Available Online | Si | - 20 V, 20 V | IXGR45N120 | Tube | |||||||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 900 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT32N90 | Tube | ||||||||
Not Available Online | Si | IXGN100N120 | Tube | |||||||||||||||
Not Available Online | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 40 A | 144 W | - 40 C | + 175 C | Tube | RGTH40TS65D | |||||
0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 96 A | 254 W | - 40 C | + 175 C | Tube | RGW00TS65DHR | |||||
Not Available Online | - 20 V, 20 V | Reel | ||||||||||||||||
Not Available Online | Reel | |||||||||||||||||
Not Available Online | Si | TO-262-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 40 A | 161 W | - 40 C | + 175 C | Tube | RGT40NS65D(TO-262) |