IGBTs
1,463 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMPD-9 | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 32 A | 125 W | - 55 C | + 150 C | ISOPLUS | Tube | ||||||
Not Available Online | SMPD-9 | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 61 A | 215 W | - 55 C | + 150 C | ISOPLUS | Reel | ||||||
Not Available Online | Si | Reel | ||||||||||||||||
Not Available Online | ISOPLUS264HV-3 | Through Hole | Single | 4.5 kV | 3.2 V | 74 A | Tube | |||||||||||
Mfr: RGTV00TK65DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 50A TO-3PFM Field Stp Trnch IGBT | Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 45 A | 94 W | - 40 C | + 175 C | Tube | RGTV00TK65D | ||||
Mfr: RGW00TS65DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 50A TO-247N Field Stp Trnch IGBT | Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.5 V | - 30 V, 30 V | 96 A | 254 W | - 40 C | + 175 C | Tube | RGW00TS65D | ||||
Mfr: RGW60TS65GC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 30A TO-247N Field Stp Trnch IGBT | Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.5 V | - 30 V, 30 V | 60 A | 178 W | - 40 C | + 175 C | Tube | RGW60TS65 | ||||
0In Stock | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 26 A | 59 W | - 40 C | + 175 C | Tube | RGTH50TK65 | |||||
Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 31 A | 66 W | - 40 C | + 175 C | Tube | RGTH80TK65D | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.73 V | - 20 V, 20 V | 132 A | 600 W | - 55 C | + 175 C | Tube | ||||||
Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 3.6 kV | 2.9 V | - 20 V, 20 V | 70 A | 430 W | - 55 C | + 150 C | |||||||
Not Available Online | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 30 A | 133 W | - 40 C | + 175 C | Reel | RGT30NL65D | |||||
Not Available Online | Si | TO-262-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 8 A | 65 W | - 40 C | + 175 C | Tube | RGT8NS65D(TO-262) | |||||
Mfr: RGTVX6TS65GC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 80A TO-247N Field Stp Trnch IGBT | Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.5 V | - 30 V, 30 V | 144 A | 404 W | - 40 C | + 175 C | Tube | RGTVX6TS65 | ||||
Mfr: NGFP15T65M3DFPQ TTI: Not Assigned Nexperia Availability: 0In StockIGBTs NGFP15T65M3DFP/SOT186B/TO220FP | 0In Stock | 934669562127 934670000000 | ||||||||||||||||
Mfr: NGW50T65H3DFPQ TTI: Not Assigned Nexperia Availability: 0In StockIGBTs NGW50T65H3DFP/SOT429/TO247-3L | 0In Stock | TO-247-3 | Through Hole | Single | 650 V | 1.72 V | 80 A | 340 W | - 40 C | + 175 C | 934668244127 | |||||||
Mfr: NGW50T65M3DFQQ TTI: Not Assigned Nexperia Availability: Not Available OnlineIGBTs NGW50T65M3DFQ/SOT429/TO247-3L | Not Available Online | Reel | 934671222127 934671000000 | |||||||||||||||
Mfr: RGAX5TS65EHRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 7s Short-Circuit Tolerance, 650V 74A, FRD Built-in, TO-247N, Field Stop Trench IGBT for Automotive | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.6 V | 30 V | 115 A | 333 W | - 40 C | + 175 C | AEC-Q101 | Tube | ||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Capsule Type | |||||||||||||||||
Not Available Online | Capsule Type | |||||||||||||||||
Not Available Online | Capsule Type | |||||||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH25N120 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 900 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH28N90 | Tube | ||||||||
Mfr: IXGK35N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 70 Amps 1200V 3.3 V Rds | Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGK35N120 | Tube |