IGBTs
1,459 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-220-3 | Through Hole | Single | 650 V | 2.35 V | - 20 V, 20 V | 60 A | 270 W | - 55 C | + 175 C | Tube | ||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 4 V | - 20 V, 20 V | 20 A | 110 W | - 55 C | + 150 C | IXGH10N170 | Tube | |||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 2.5 kV | 3.1 V | - 20 V, 20 V | 5.5 A | 32 W | - 55 C | + 150 C | Tube | ||||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 195 A | 1.15 kW | - 55 C | + 175 C | IXYK100N120 | Tube | |||||
Mfr: RGE00TS65DGC13 TTI: RGE00TS65DGC13 ROHM Semiconductor Availability: Not Available OnlineIGBTs 5 s Short-Circuit Tolerance, 650V 50A, FRD Built-in, TO-247GE, Field Stop Trench IGBT | Not Available Online | Si | TO-247GE-3 | Through Hole | Single | 650 V | 1.65 V | 30 V | 74 A | 230 W | - 40 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 2.3 V | - 20 V, 20 V | 46 A | 240 W | - 55 C | + 175 C | IXYH24N90 | Tube | |||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 2.1 V | - 20 V, 20 V | 76 A | 375 W | - 55 C | + 175 C | Tube | ||||||
0In Stock | Tube | |||||||||||||||||
Mfr: RGT50TS65DGC13 TTI: RGT50TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 25A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 48 A | 174 W | - 40 C | + 175 C | Tube | RGT50TS65D | ||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1 kV | 2.3 V | - 20 V, 20 V | 76 A | 375 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX50 | Tube | |||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 68 A | 375 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX49 | Tube | |||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 6 V | - 20 V, 20 V | 16 A | 150 W | - 55 C | + 150 C | Tube | ||||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.7 kV | 3.1 V | - 20 V, 20 V | 200 A | 1.04 kW | - 55 C | + 150 C | IXBX75N170 | Tube | |||||
0In Stock | Si | D2PAK-2 (TO-263-2) | SMD/SMT | Single | 650 V | 2.1 V | - 20 V, 20 V | 130 A | 600 W | - 55 C | + 175 C | IXYA50N65 | Tube | |||||
Not Available Online | Si | Very High Voltage | Tube | |||||||||||||||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 1.7 kV | 2.5 V | - 20 V, 20 V | 50 A | 250 W | - 55 C | + 150 C | IXGT24N170 | Tube | |||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT15N120 | Tube | |||||||
0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 132 A | 348 W | - 40 C | + 175 C | Tube | RGWX5TS65EHR | |||||
Not Available Online | Capsule Type | |||||||||||||||||
Not Available Online | Capsule Type | |||||||||||||||||
Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 39 A | 85 W | - 40 C | + 175 C | Tube | RGTV80TK65 | |||||
Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 23 A | 56 W | - 40 C | + 175 C | Tube | RGTH40TK65D | |||||
Mfr: VS-CPV363M4KPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockIGBTs 600 Volt 6.0 Amp | 0In Stock | Si | IMS-2-13 | Through Hole | Hex | 600 V | - 20 V, 20 V | - 40 C | + 150 C | Bulk | CPV363M4KPBF | |||||||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 2.15 V | 30 V | 114 A | 404 W | - 40 C | + 175 C | Tube | RGSX5TS65HR | |||||
Mfr: RGW60TS65DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 30A TO-247N Field Stp Trnch IGBT | Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.5 V | - 30 V, 30 V | 60 A | 178 W | - 40 C | + 175 C | Tube | RGW60TS65D |