• Transistors
  • IGBTs

IGBTs

1,459 Results
1,459 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: IXYN82N120C3
TTI: IXYN82N120C3
IXYS
Availability:

0In Stock

IGBTs 1200V XPT IGBT GenX3

0In Stock

Please adjust quantity to Min / Mult value
Si
SOT-227B-4
Screw Mount
Single
1.2 kV
3.2 V
- 20 V, 20 V
120 A
600 W
- 55 C
+ 175 C
IXYN82N120
Tube
Datasheet
Mfr: IXBF32N300
TTI: IXBF32N300
IXYS
Availability:

0In Stock

IGBTs ISOPLUS 3KV 22A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
ISOPLUS i4-3
Through Hole
Single
3 kV
2.8 V
- 20 V, 20 V
40 A
160 W
- 55 C
+ 150 C
Very High Voltage
Tube
Datasheet
Mfr: IXGH40N120A2
TTI: IXGH40N120A2
IXYS
Availability:

0In Stock

IGBTs SGL IGBT 1200V, 80A

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.2 kV
2 V
- 20 V, 20 V
75 A
360 W
- 55 C
+ 150 C
IXGH40N120
Tube
Datasheet
Mfr: IXYH75N65C3
TTI: IXYH75N65C3
IXYS
Availability:

0In Stock

IGBTs 650V/170A XPT C3-Class TO-247

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
650 V
1.8 V
- 20 V, 20 V
170 A
750 W
- 55 C
+ 175 C
IXYH75N65
Tube
Datasheet
Mfr: IXG100IF1200HF
TTI: IXG100IF1200HF
IXYS
Availability:

0In Stock

IGBTs TO247 1200V 100A GENX4

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-PLUS-3
Through Hole
1.2 kV
2.2 V
140 A
Box
IXBH14N300HV IXYS
Datasheet
Mfr: IXBH14N300HV
TTI: IXBH14N300HV
IXYS
Availability:

0In Stock

IGBTs TO247 3KV 14A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247HV-3
Through Hole
Single
3 kV
2.2 V
- 20 V, 20 V
38 A
200 W
- 55 C
+ 150 C
Tube
Datasheet
Mfr: IXYH12N250CV1HV
TTI: IXYH12N250CV1HV
IXYS
Availability:

0In Stock

IGBTs TO247 2500V 12A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247HV-3
Through Hole
Single
310 W
- 55 C
+ 175 C
Tube
Datasheet
Mfr: RGS40NL65HRBTL
TTI: RGS40NL65HRBTL
ROHM Semiconductor
Availability:

0In Stock

End of Life
IGBTs 8us Short-Circuit Tolerance, 650V 20A, Automotive Field Stop Trench IGBT: RGS40NL65HRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification.

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
650 V
2.1 V
30 V
42 A
177 W
- 40 C
+ 175 C
Reel
Datasheet
Mfr: IXGT16N170AH1
TTI: IXGT16N170AH1
IXYS
Availability:

0In Stock

IGBTs 11 Amps 1700V 5 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
D3PAK-3 (TO-268-3)
SMD/SMT
5 V
- 20 V, 20 V
IXGT16N170
Tube
Datasheet
Mfr: RGWS60TS65GC13
TTI: RGWS60TS65GC13
ROHM Semiconductor
Availability:

0In Stock

IGBTs TO247 650V 30A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247GE-3
Through Hole
Single
650 V
2 V
30 V
51 A
156 W
- 40 C
+ 175 C
Tube
RGWS60TS65
Datasheet
Mfr: IXYX110N120C4
TTI: IXYX110N120C4
IXYS
Availability:

0In Stock

IGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT PLUS247

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
1.2 kV
2.4 V
- 20 V, 20 V
310 A
1.36 kW
- 55 C
+ 175 C
1200V XPTTM Gen 7
Tube
Datasheet
Mfr: IXGH40N120B2D1
TTI: IXGH40N120B2D1
IXYS
Availability:

0In Stock

IGBTs IGBT, Diode 1200V, 75A

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.2 kV
3.5 V
- 20 V, 20 V
75 A
380 W
- 55 C
+ 150 C
IXGH40N120
Tube
Datasheet
Mfr: RGS60NL65DHRBTL
TTI: RGS60NL65DHRBTL
ROHM Semiconductor
Availability:

0In Stock

End of Life
IGBTs 8us Short-Circuit Tolerance, 650V 30A, FRD Built-in, Automotive Field Stop Trench IGBT: RGS60NL65DHRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification.

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
650 V
2.1 V
30 V
59 A
228 W
- 40 C
+ 175 C
Reel
Datasheet
Mfr: IXGX100N170
TTI: IXGX100N170
IXYS
Availability:

0In Stock

IGBTs HIGH VOLT NPT IGBTS 1700V 100A

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-PLUS-3
Through Hole
Single
1.7 kV
2.5 V
- 20 V, 20 V
170 A
830 W
- 55 C
+ 150 C
IXGX100N170
Tube
Datasheet
Mfr: IXXH110N65B4
TTI: IXXH110N65B4
IXYS
Availability:

0In Stock

IGBTs TO247 650V 110A XPT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
650 V
2.1 V
- 20 V, 20 V
250 A
880 W
- 55 C
+ 175 C
Trench - 650V - 1200V GenX5
Tube
Datasheet
Mfr: IXXN340N65B4
TTI: IXXN340N65B4
IXYS
Availability:

0In Stock

IGBTs SOT227 650V 340A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
SOT-227B-3
Screw Mount
Single
650 V
1.7 V
- 20 V, 20 V
520 A
1.5 kW
- 55 C
+ 175 C
Trench
Tube
Datasheet
Mfr: IXXH40N65B4H1
TTI: IXXH40N65B4H1
IXYS
Availability:

0In Stock

IGBTs TO247 650V 40A GENX4

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
650 V
2 V
- 20 V, 20 V
123 A
455 W
- 55 C
+ 175 C
Trench
Tube
Datasheet
Mfr: IXXQ30N60B3M
TTI: IXXQ30N60B3M
IXYS
Availability:

0In Stock

IGBTs TO3P 600V 19A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
TO-220FP-3
Through Hole
Single
600 V
1.66 V
- 20 V, 20 V
33 A
90 W
- 55 C
+ 175 C
Tube
Datasheet
Mfr: IXYT20N120C3D1HV
TTI: IXYT20N120C3D1HV
IXYS
Availability:

0In Stock

Other Available Inventory
IGBTs TO268 1200V 17A DIODE

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
1.2 kV
3.4 V
- 20 V, 20 V
36 A
230 W
- 55 C
+ 150 C
Tube
Datasheet
Mfr: IXYX120N120B3
TTI: IXYX120N120B3
IXYS
Availability:

0In Stock

IGBTs PLUS247 1200V 120A GENX3

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
TO-247-PLUS-3
Through Hole
Single
1.2 kV
1.8 V
- 20 V, 20 V
320 A
1.5 kW
- 55 C
+ 175 C
Tube
Datasheet
Mfr: IXYA8N90C3D1
TTI: IXYA8N90C3D1
IXYS
Availability:

0In Stock

IGBTs 900V 8A 2.5V XPT IGBTs GenX3 w/ Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
D2PAK-3 (TO-263-3)
SMD/SMT
Single
900 V
2.5 V
- 20 V, 20 V
20 A
- 55 C
+ 175 C
Planar
Tube
Datasheet
Mfr: IXBT10N170
TTI: IXBT10N170
IXYS
Availability:

0In Stock

IGBTs 10 Amps 1700V 2.3 Rds

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
1.7 kV
3.4 V
- 20 V, 20 V
20 A
140 W
- 55 C
+ 150 C
IXBT10N170
Tube
Datasheet
Mfr: IXYH8N250CV1HV
TTI: IXYH8N250CV1HV
IXYS
Availability:

0In Stock

IGBTs TO247 2500V 8A XPT

0In Stock

Please adjust quantity to Min / Mult value
TO-247HV-3
Through Hole
Single
- 20 V, 20 V
280 W
- 55 C
+ 175 C
Tube
Datasheet
Mfr: IXGK72N60B3H1
TTI: IXGK72N60B3H1
IXYS
Availability:

0In Stock

IGBTs Mid-Frequency Range 15khz-40khz w/ Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-264-3
Through Hole
600 V
600 V
20 V
75 A
540 W
- 55 C
+ 150 C
IXGK72N60
Tube
Datasheet
Mfr: IXGK400N30A3
TTI: IXGK400N30A3
IXYS
Availability:

0In Stock

IGBTs 400 Amps 300V

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-264-3
Through Hole
Single
300 V
1.15 V
- 20 V, 20 V
400 A
1 kW
- 55 C
+ 150 C
IXGK400N30
Tube
  • ...
  • 19
  • 20
  • 21