IGBTs
1,463 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXGK55N120A3H1 TTI: IXGK55N120A3H1 IXYS Availability: 0In StockIGBTs Low-Frequency Range Low Vcesat w/ Diode | 0In Stock | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 1.85 V | 20 V | 125 A | - 55 C | + 150 C | IXGK55N120 | Tube | |||||
Mfr: IXGX55N120A3H1 TTI: IXGX55N120A3H1 IXYS Availability: 0In StockIGBTs Low-Frequency Range Low Vcesat w/ Diode | 0In Stock | Si | TO-247-3 | Through Hole | IXGX55N120 | Tube | ||||||||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 1.8 V | - 20 V, 20 V | 118 A | 455 W | - 55 C | + 175 C | Trench | Tube | |||||
0In Stock | Si | - 20 V, 20 V | IXXK300N60 | Tube | ||||||||||||||
Mfr: RGT80TS65DGC13 TTI: RGT80TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 40A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 70 A | 234 W | - 40 C | + 175 C | Tube | RGT80TS65D | ||||
Mfr: RGWSX2TS65DGC13 TTI: RGWSX2TS65DGC13 ROHM Semiconductor Availability: 0In StockIGBTs TO247 650V 60A TRNCH | 0In Stock | Si | TO-247GE-3 | Through Hole | Single | 650 V | 2 V | 30 V | 104 A | 288 W | - 40 C | + 175 C | Tube | RGWSX2TS65D | ||||
0In Stock | Si | TO-247-3 | Through Hole | IXGX82N120 | Tube | |||||||||||||
0In Stock | Si | - 20 V, 20 V | IXXN200N60 | Tube | ||||||||||||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 900 V | 3 V | - 20 V, 20 V | 20 A | 125 W | - 55 C | + 175 C | IXYP8N90 | Tube | |||||
0In Stock | Si | - 20 V, 20 V | IXXN200N60 | Tube | ||||||||||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 2.7 V | - 20 V, 20 V | 32 A | 190 W | - 55 C | + 150 C | IXGT16N170 | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH50N90 | Tube | ||||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 5.2 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.2 kV | 1.85 V | - 20 V, 20 V | 240 A | 830 W | - 55 C | + 150 C | IXGX120N120 | Tube | |||||
0In Stock | Si | Through Hole | Single | 1.2 kV | 3 V | - 20 V, 20 V | 200 A | 830 W | - 55 C | + 150 C | IXGK120N120 | Tube | ||||||
Mfr: IXGX50N120C3H1 TTI: IXGX50N120C3H1 IXYS Availability: 0In StockIGBTs High Frequency Range 40khz C-IGBT w/Diode | 0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.2 kV | 2.6 V | 20 V | 95 A | - 55 C | + 150 C | IXGX50N120 | Tube | |||||
Mfr: IXGR55N120A3H1 TTI: IXGR55N120A3H1 IXYS Availability: 0In StockIGBTs High Frequency Range 40khz C-IGBT w/Diode | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 2.2 V | 20 V | 70 A | - 55 C | + 150 C | IXGR55N120 | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.9 V | - 20 V, 20 V | 340 A | 1.2 kW | - 55 C | + 175 C | Trench | Tube | |||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1 kV | 1.9 V | - 20 V, 20 V | 85 A | 375 W | - 55 C | + 175 C | Tube | ||||||
Mfr: IXYN110N120C4 TTI: IXYN110N120C4 IXYS Availability: 0In StockIGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT SOT227B | 0In Stock | Si | SOT-227-4 | Screw Mount | Single | 1.2 kV | 2.4 V | - 20 V, 20 V | 220 A | 830 W | - 55 C | + 175 C | 1200V XPTTM Gen 6 | Tube | ||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 900 V | 2.7 V | - 20 V, 20 V | 310 A | 1.63 kW | - 55 C | + 175 C | Planar | Tube | |||||
0In Stock | Si | - 20 V, 20 V | Planar | Tube | ||||||||||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 3 kV | 3.2 V | - 20 V, 20 V | 30 A | 160 W | - 55 C | + 150 C | Very High Voltage | Tube | |||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 120 A | 680 W | - 55 C | + 175 C | Tube |