• Transistors
  • IGBTs

IGBTs

1,459 Results
1,459 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXXN100N60B3H1
TTI: IXXN100N60B3H1
IXYS
Availability:

2,470In Stock

IGBTs XPT 600V IGBT GenX3 w/Diode

2,470In Stock

Please adjust quantity to Min / Mult value
Si
Screw Mount
Single
600 V
1.8 V
- 20 V, 20 V
170 A
500 W
- 55 C
+ 150 C
Planar
Tube
Datasheet
Mfr: IXXK200N60B3
TTI: IXXK200N60B3
IXYS
Availability:

300In Stock

IGBTs GenX3 XPT 600V

300In Stock

Please adjust quantity to Min / Mult value
Si
TO-264-3
Through Hole
Single
600 V
1.4 V
- 20 V, 20 V
380 A
1.63 kW
- 55 C
+ 175 C
IXXK200N60
Tube
Datasheet
Mfr: IXYH40N65C3H1
TTI: IXYH40N65C3H1
IXYS
Availability:

300In Stock

IGBTs 650V/80A XPT Copacked TO-247

300In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
650 V
2.35 V
- 20 V, 20 V
80 A
300 W
- 55 C
+ 175 C
IXYH40N65
Tube
IXGT25N250-T/R IXYS
Datasheet
Mfr: IXGT25N250-T/R
TTI: IXGT25N250-T/R
IXYS
Availability:

13,600In Stock

IGBTs TO268 2500V 25A IGBT

13,600In Stock

Please adjust quantity to Min / Mult value
- 20 V, 20 V
IXGT25N250HV
Reel
Datasheet
Mfr: IXGX120N60A3
TTI: IXGX120N60A3
IXYS
Availability:

300In Stock

IGBTs 120 Amps 600V

300In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-PLUS-3
Through Hole
Single
600 V
1.2 V
- 20 V, 20 V
200 A
780 W
- 55 C
+ 150 C
IXGX120N60
Tube
Datasheet
Mfr: IXYT25N250CHV
TTI: IXYT25N250CHV
IXYS
Availability:

0In Stock

60 On Order
Expected 27-Oct-27
IGBTs 2500V/95A , HV XPT IGBT

0In Stock

60 On Order
Expected 27-Oct-27
Please adjust quantity to Min / Mult value
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
2.5 kV
4 V
- 20 V, 20 V
95 A
937 W
- 55 C
+ 175 C
High Voltage
Tube
Datasheet
Mfr: IXXH100N60B3
TTI: IXXH100N60B3
IXYS
Availability:

0In Stock

2,490 On Order
Expected 16-Dec-26
IGBTs XPT IGBT B3-Class 600V/210Amp

0In Stock

2,490 On Order
Expected 16-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247AD
Through Hole
Single
600 V
1.8 V
- 20 V, 20 V
220 A
830 W
- 55 C
+ 150 C
IXXH100N60
Tube
Datasheet
Mfr: IXGH30N60C3D1
TTI: IXGH30N60C3D1
IXYS
Availability:

0In Stock

IGBTs High Frequency Range 40khz C-IGBT w/Diod

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
600 V
2.6 V
20 V
60 A
220 W
- 55 C
+ 150 C
IXGH30N60
Tube
Datasheet
Mfr: IXYH80N90C3
TTI: IXYH80N90C3
IXYS
Availability:

0In Stock

600 On Order
Expected
IGBTs TO268 900V 80A XPT

0In Stock

600 On Order
Expected
Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
900 V
2.7 V
- 20 V, 20 V
165 A
830 W
- 55 C
+ 175 C
Planar
Tube
Datasheet
Mfr: VS-GT90DA120U
TTI: VS-GT90DA120U
Vishay Semiconductors
Availability:

0In Stock

160 On Order
Expected 04-May-27
IGBTs SOT-227 - SINGLE SWITCH IGBT +

0In Stock

160 On Order
Expected 04-May-27
Please adjust quantity to Min / Mult value
Si
Screw Mount
Single
1.2 kV
2.17 V
- 20 V, 20 V
169 A
781 W
- 40 C
+ 150 C
Tube
IXGA20N100-TRL Littelfuse
Datasheet
Mfr: IXGA20N100-TRL
TTI: IXGA20N100-TRL
Littelfuse
Availability:

0In Stock

IGBTs TO247 1200V 100A GENX4

0In Stock

Please adjust quantity to Min / Mult value
TO263-2
SMD/SMT
Single
1 kV
3 V
40 A
150 W
- 55 C
+ 150 C
Reel
Datasheet
Mfr: IXYH120N65A5
TTI: IXYH120N65A5
IXYS
Availability:

0In Stock

IGBTs XPT thin-wafer technology, 5th generation (GenX5 ) Trench IGBT. Disc IGBT XPT-GenX5 TO247

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
650 V
1.35 V
- 20 V, 20 V
290 A
830 W
- 55 C
+ 175 C
Tube
Datasheet
Mfr: IXYN220N65A5
TTI: IXYN220N65A5
IXYS
Availability:

0In Stock

IGBTs 650V, 220A, XPT Gen5 A5 IGBT in SOT-227

0In Stock

Please adjust quantity to Min / Mult value
Si
SOT-227B-4
Screw Mount
Single
650 V
1.15 V
20 V
510 A
1.2 kW
- 55 C
+ 175 C
Trench
Tube
Datasheet
Mfr: IXYA30N120A4HV
TTI: IXYA30N120A4HV
IXYS
Availability:

0In Stock

Other Available Inventory
IGBTs TO263 1200V 30A XPT

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
TO-263HV-3
SMD/SMT
Single
1.2 kV
1.9 V
- 20 V, 20 V
106 A
500 W
- 55 C
+ 175 C
Trench
Tube
Datasheet
Mfr: IXBH16N170
TTI: IXBH16N170
IXYS
Availability:

0In Stock

IGBTs 1700V 25A

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.7 kV
3.3 V
- 20 V, 20 V
40 A
250 W
- 55 C
+ 150 C
IXBH16N170
Tube
Datasheet
Mfr: MMIX4B22N300
TTI: MMIX4B22N300
IXYS
Availability:

0In Stock

IGBTs SMPDB 3KV 22A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
Quad
3 kV
2.7 V
- 20 V, 20 V
38 A
150 W
- 55 C
+ 150 C
Tube
Datasheet
Mfr: IXGH16N170
TTI: IXGH16N170
IXYS
Availability:

0In Stock

IGBTs 32 Amps 1700 V 3.5 V Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.7 kV
3.5 V
- 20 V, 20 V
32 A
190 W
- 55 C
+ 150 C
IXGH16N170
Tube
Datasheet
Mfr: IXGH72N60A3
TTI: IXGH72N60A3
IXYS
Availability:

0In Stock

IGBTs 72 Amps 600V 1.35 Rds

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
600 V
1.35 V
- 20 V, 20 V
75 A
540 W
- 55 C
+ 150 C
IXGH72N60
Tube
Datasheet
Mfr: IXXH30N65B4
TTI: IXXH30N65B4
IXYS
Availability:

0In Stock

IGBTs 650V/65A Trench IGBT GenX4 XPT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
650 V
2 V
- 20 V, 20 V
70 A
230 W
- 55 C
+ 175 C
Trench
Tube
Datasheet
Mfr: IXGH48N60C3D1
TTI: IXGH48N60C3D1
IXYS
Availability:

0In Stock

IGBTs 30 Amps 600V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
600 V
2.5 V
- 20 V, 20 V
75 A
300 W
- 55 C
+ 150 C
IXGH48N60
Tube
Datasheet
Mfr: IXXH80N65B4H1
TTI: IXXH80N65B4H1
IXYS
Availability:

0In Stock

IGBTs 650V/160A TRENCH IGBT GENX4 XPT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
650 V
2.1 V
- 20 V, 20 V
160 A
625 W
- 55 C
+ 175 C
Trench
Tube
Datasheet
Mfr: IXYN100N65A3
TTI: IXYN100N65A3
IXYS
Availability:

0In Stock

IGBTs SOT227 650V 100A GENX3

0In Stock

Please adjust quantity to Min / Mult value
Si
Screw Mount
Single
650 V
1.8 V
- 20 V, 20 V
170 A
600 W
- 55 C
+ 175 C
Planar
Tube
Datasheet
Mfr: IXBH2N250
TTI: IXBH2N250
IXYS
Availability:

0In Stock

IGBTs TO247 2500V 2A IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
2.5 kV
3.8 V
- 20 V, 20 V
5 A
32 W
- 55 C
+ 150 C
Tube
Datasheet
Mfr: IXYH75N65C3H1
TTI: IXYH75N65C3H1
IXYS
Availability:

0In Stock

IGBTs 650V/170A XPT C3-Class TO-247

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
650 V
2.3 V
- 20 V, 20 V
170 A
750 W
- 55 C
+ 175 C
IXYH75N65
Tube
Datasheet
Mfr: IXYH8N250CHV
TTI: IXYH8N250CHV
IXYS
Availability:

0In Stock

IGBTs TO263 2500V 8A XPT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247HV-3
Through Hole
Single
2.5 kV
4 V
- 20 V, 20 V
29 A
280 W
- 55 C
+ 175 C
Tube
  • 1
  • 2
  • 3
  • 4