SMD - IGBTs
158 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-263HV-2 | SMD/SMT | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | 40 A | 278 W | - 55 C | + 175 C | Tube | ||||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 650 V | 2.27 V | - 20 V, 20 V | 50 A | 230 W | - 55 C | + 175 C | Tube | ||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 6 V | - 20 V, 20 V | 16 A | 190 W | - 55 C | + 150 C | IXBT16N170 | Tube | |||||
Mfr: RGW80NL65DHRBTL TTI: RGW80NL65DHRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 40A, FRD Built-in, LPDL, Field Stop Trench IGBT for Automotive: RGW80NL65DHRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inver | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 1.9 V | 30 V | 83 A | 227 W | - 40 C | + 175 C | Reel | |||||
0In Stock | SMPD-9 | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 61 A | 215 W | - 55 C | + 150 C | ISOPLUS | Tube | ||||||
Mfr: RGW50NL65HRBTL TTI: RGW50NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 25A, LPDL, Field Stop Trench IGBT for Automotive: RGW50NL65HRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inverter. This produ | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 1.9 V | 30 V | 57 A | 165 W | - 40 C | + 175 C | Reel | |||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 3 kV | 3 V | - 25 V, 25 V | 104 A | 500 W | - 55 C | + 150 C | Tube | ||||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 3 V | - 20 V, 20 V | 22 A | 100 W | - 55 C | + 150 C | IXGA12N120 | Tube | |||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.2 kV | 2.35 V | 20 V | 75 A | 300 W | - 55 C | + 150 C | IXGT32N120 | Tube | |||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 1.55 V | - 20 V, 20 V | 120 A | 600 W | - 55 C | + 175 C | Tube | ||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 3.3 V | - 20 V, 20 V | 75 A | 350 W | - 55 C | + 150 C | IXGT32N170 | Tube | |||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 2.7 V | - 20 V, 20 V | 20 A | 110 W | - 55 C | + 150 C | IXGT10N170 | Tube | |||||
Mfr: RGW60NL65HRBTL TTI: RGW60NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 30A, LPDL, Field Stop Trench IGBT for Automotive: RGW60NL65HRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inverter. This produ | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 1.9 V | 30 V | 67 A | 187 W | - 40 C | + 175 C | Reel | |||||
Mfr: RGW80NL65HRBTL TTI: RGW80NL65HRBTL ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 650V 40A, LPDL, Field Stop Trench IGBT for Automotive: RGW80NL65HRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inverter. This produ | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 1.9 V | 30 V | 83 A | 227 W | - 40 C | + 175 C | Reel | |||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 3.4 V | - 20 V, 20 V | 12 A | 75 W | - 55 C | + 150 C | IXBT6N170 | Tube | |||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 300 A | 1.15 kW | - 55 C | + 175 C | Trench | Tube | |||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 4.5 kV | 3.9 V | - 20 V, 20 V | 60 A | 430 W | - 55 C | + 150 C | Tube | ||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 2.8 V | - 20 V, 20 V | 80 A | 360 W | - 55 C | + 150 C | IXBT42N170 | Tube | |||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 3.05 V | - 20 V, 20 V | 60 A | 300 W | - 55 C | + 150 C | IXGA30N120 | Tube | |||||
Mfr: RGT16BM65DTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 5 s Short-Circuit Tolerance, 650V 8A, FRD Built-in, TO-252, Field Stop Trench IGBT | 0In Stock | Si | TO-252-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 16 A | 94 W | - 40 C | + 175 C | Reel | RGT16BM65D | ||||
Mfr: IXYA60N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 60A, XPT Gen5 A5 IGBT in TO-263 | 0In Stock | Si | TO-263-2 | SMD/SMT | Single | 650 V | 650 V | 20 V | 134 A | 395 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 1.7 kV | 7 V | - 20 V, 20 V | 6 A | 75 W | - 55 C | + 150 C | Reel | ||||||
0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 40 A | 161 W | - 40 C | + 175 C | Reel | RGT40NL65D | |||||
Mfr: RGT8BM65DTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 650V 4A IGBT Stop Trench | 0In Stock | Si | TO-252-3 | SMD/SMT | 650 V | 1.65 V | - 20 V, 20 V | 8 A | 62 W | - 40 C | + 175 C | RGT8BM65D | Reel | RGT8BM65D | ||||
0In Stock | Si | TO-247-3 | SMD/SMT | Single | 650 V | 1.68 V | 20 V | 80 A | 502 W | - 40 C | + 175 C | Reel | 934668961127 934670000000 |